MP3383GF-Z

Monolithic Power Systems (MPS)
946-MP3383GF-Z
MP3383GF-Z

Tillverk:

Beskrivning:
LED-belysningsdrivkretsar 4-String, Max 400mA/String, Max 80V Vout, Step-Up, WLED Controller
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2500   Flera: 2500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2500)
13,36 kr 33 400,00 kr
13,14 kr 65 700,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape
Tillgänglighet:
På lager
Pris:
28,94 kr
Min:
1

Produktattribut Attributvärde Välj attribut
Monolithic Power Systems (MPS)
Produktkategori: LED-belysningsdrivkretsar
RoHS-direktivet:  
4 Output
Buck
400 mA
TSSOP-16EP
33 V
6 V
500 kHz
80 V
MP3383
- 40 C
+ 125 C
PWM Dimming, Short Circuit and Thermal Protection
Reel
Märke: Monolithic Power Systems (MPS)
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: Not Available
Fuktkänsliga: Yes
Monteringsstil: SMD/SMT
Produkttyp: LED Lighting Drivers
Fabriksförpackningskvantitet: 2500
Underkategori: Driver ICs
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8542399000

MP3383 Step-Up WLED Controllers

Monolithic Power Systems (MPS) MP3383 Step-Up WLED Controllers include four LED current channels. These controllers can expand the number of LED channels with two or more ICs in parallel sharing a single power source. The MP3383 WLED controllers employ peak current control mode with a fixed Switching Frequency (fSW) that is configurable through an external setting resistor. These controllers drive an external MOSFET to boost up the output voltage from a 6V to 33V input voltage (VIN) supply range.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.