MP3326GR-Z

Monolithic Power Systems (MPS)
946-MP3326GR-Z
MP3326GR-Z

Tillverk:

Beskrivning:
LED-belysningsdrivkretsar 16 Channels, 50mA/ch, LED Driver With Separated PWM Analog Dimming and I2C Interface
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
34 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
27,35 kr 27,35 kr
20,46 kr 204,60 kr
18,66 kr 466,50 kr
16,75 kr 1 675,00 kr
15,90 kr 3 975,00 kr
15,48 kr 7 740,00 kr
Komplett Papprulle (beställ i multiplar av 5000)
14,20 kr 71 000,00 kr

Produktattribut Attributvärde Välj attribut
Monolithic Power Systems (MPS)
Produktkategori: LED-belysningsdrivkretsar
RoHS-direktivet:  
16 Output
QFN-24
16 V
4 V
MP3326
- 40 C
+ 150 C
LED Open-Load Protection, LED Short Protection with Configurable Threshold, Under-Voltage Lockout, Overtemperature Protection
Reel
Cut Tape
Märke: Monolithic Power Systems (MPS)
Utvecklingskit: EVQ3326-R-00A
Avbländning: Analog, PWM
För användning med: General Lighting
Ingångsspänning: 4 V to 16 V
Monteringsstil: SMD/SMT
Antal kanaler: 16 Channel
Pd - Effektavledning: 2.97 W
Produkt: LED Drivers
Produkttyp: LED Lighting Drivers
Fabriksförpackningskvantitet: 5000
Underkategori: Driver ICs
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
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
IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

MP3326 16-Channel Boost WLED Driver

The MP3326 is a 16-channel WLED driver that can operate from a wide 4V to 16V input voltage range. The MP3326 applies 16 internal current sources in each LED string terminal. An external current-setting resistor sets the LED current of each channel. The maximum current of each channel is up to 50mA (VIN ≥ 4.5V).