MP2760GVT-010A-Z

Monolithic Power Systems (MPS)
946-MP2760GVT-010A-Z
MP2760GVT-010A-Z

Tillverk:

Beskrivning:
Batterihantering I2C-Controlled 1 - 4S Buck-Boost Charger with NVDC Power Path Control. -010A is the factory default for 1-cell applications.
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
38 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 5000   Flera: 5000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 5000)
20,25 kr 101 250,00 kr

Produktattribut Attributvärde Välj attribut
Monolithic Power Systems (MPS)
Produktkategori: Batterihantering
RoHS-direktivet:  
Charge Management
Lithium-ion
6 A
4 V to 22 V
TQFN-30
SMD/SMT
MP2760
Reel
Märke: Monolithic Power Systems (MPS)
Utvecklingskit: EV2760-VT-00A
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 40 C
Pd - Effektavledning: 3.29 W
Produkttyp: Battery Management
Fabriksförpackningskvantitet: 5000
Underkategori: PMIC - Power Management ICs
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
MP2760 Battery Management Buck/Boost Charger ICs

Monolithic Power Systems (MPS) MP2760 Battery Management Buck/Boost Charger ICs are designed for battery packs with 1 to 4 cells in series and accept a wide 4V to 22V input voltage (VIN) range to charge the battery. The buck-boost topology allows a battery voltage above or below VIN. The TQFN-30 (4mm x 5mm) packaged MP2760 ICs provide narrow-voltage DC (NVDC) power path management. For safe operation, the devices limit the die temperature o a configurable threshold. Other safety features include input over-voltage protection (OVP), battery OVP, system OVP, thermal shutdown, and a configurable timer to prevent prolonged charging of a dead battery.