MP2491NGQB-Z

Monolithic Power Systems (MPS)
946-MP2491NGQB-Z
MP2491NGQB-Z

Tillverk:

Beskrivning:
Switchande spänningsregulatorer 32V, 6A, High-Efficeincy Synchronous Step-Down Converter with External Soft Start
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
38 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 5000   Flera: 5000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 5000)
12,83 kr 64 150,00 kr

Produktattribut Attributvärde Välj attribut
Monolithic Power Systems (MPS)
Produktkategori: Switchande spänningsregulatorer
RoHS-direktivet:  
SMD/SMT
QFN-13
Buck
5 V
6 A
1 Output
185 uA
540 kHz
- 40 C
+ 125 C
MP2491N
Reel
Märke: Monolithic Power Systems (MPS)
Ingångsspänning: 4 V to 32 V
Lastreglering: Regulated
Arbetsström: 37 uA
Produkttyp: Switching Voltage Regulators
Avstängning: Shutdown
Fabriksförpackningskvantitet: 5000
Underkategori: PMIC - Power Management ICs
Minimal matningsspänning: 4 V
Typ: Step Down Converter
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
MP2491N Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MP2491N Synchronous Step-Down Converters achieve 6A output current with external load and line regulation. These converters operate at 4V to 32V input voltage range (VIN) and 0.5V to 30V output voltage range (VOUT). The MP2491N converters' full protection features include Over-Current Protection (OCP), current limiting with hiccup mode, output Over-Voltage Protection (OVP), and thermal shutdown. These converters require a minimal number ofreadily available standard external components and are available in a QFN-13 (2.5mm x 3mm) package. The MP2491N converters are ideal for TVs, monitors, and MFP power supplies.