MP24892DJ-LF-Z

Monolithic Power Systems (MPS)
946-MP24892DJLFZ
MP24892DJ-LF-Z

Tillverk:

Beskrivning:
LED-belysningsdrivkretsar 45V, 1A Buck WLED Driver
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
22 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
13,14 kr 13,14 kr
9,57 kr 95,70 kr
8,61 kr 215,25 kr
7,60 kr 760,00 kr
7,13 kr 1 782,50 kr
6,84 kr 3 420,00 kr
6,54 kr 6 540,00 kr
Komplett Papprulle (beställ i multiplar av 3000)
6,28 kr 18 840,00 kr
6,14 kr 36 840,00 kr

Produktattribut Attributvärde Välj attribut
Monolithic Power Systems (MPS)
Produktkategori: LED-belysningsdrivkretsar
RoHS-direktivet:  
1 Output
Buck
1 A
TSOT-23-5
45 V
6 V
2 kHz
MP24892
- 40 C
+ 125 C
Reel
Cut Tape
Märke: Monolithic Power Systems (MPS)
För användning med: White LEDs
Ingångsspänning: 6 V to 45 V
Monteringsstil: SMD/SMT
Antal kanaler: 1 Channel
Pd - Effektavledning: 1.25 W
Produkt: LED Lighting Drivers
Produkttyp: LED Lighting Drivers
Fabriksförpackningskvantitet: 3000
Underkategori: Driver ICs
Strömstyrka - Max: 1 mA
Typ: White LED Driver
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
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
IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.