MP2328CGTL-P

Monolithic Power Systems (MPS)
946-MP2328CGTL-P
MP2328CGTL-P

Tillverk:

Beskrivning:
Switchande spänningsregulatorer High-Efficiency, 28V, 2A, 450kHz Synchronous Step-Down Converter with PG, SS, and Forced CCM in SOT583 Package
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
42 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
13,36 kr 13,36 kr
9,75 kr 97,50 kr
8,82 kr 220,50 kr
7,82 kr 782,00 kr
7,35 kr 1 837,50 kr
Komplett Papprulle (beställ i multiplar av 500)
7,02 kr 3 510,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape, MouseReel
Tillgänglighet:
På lager
Pris:
9,75 kr
Min:
1

Liknande produkt

Monolithic Power Systems (MPS) MP2328CGTL-Z
Monolithic Power Systems (MPS)
Switchande spänningsregulatorer High-Efficiency, 28V, 2A, 450kHz Synchronous Step-Down Converter with PG, SS, and Forced CCM in SOT583 Package

Produktattribut Attributvärde Välj attribut
Monolithic Power Systems (MPS)
Produktkategori: Switchande spänningsregulatorer
RoHS-direktivet:  
SMD/SMT
SOT-583-8
Buck
500 mV to 16 V
2 A
1 Output
560 uA
450 kHz
- 40 C
+ 125 C
MP2328
Reel
Cut Tape
Märke: Monolithic Power Systems (MPS)
Ingångsspänning: 4.5 V to 28 V
Produkttyp: Switching Voltage Regulators
Avstängning: Shutdown
Fabriksförpackningskvantitet: 500
Underkategori: PMIC - Power Management ICs
Minimal matningsspänning: 4.5 V
Typ: Synchronous
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
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
MP2328C Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MP2328C Synchronous Step-Down Converters are fully integrated, high-frequency, and step-down switch-mode converters with internal power MOSFETs. These converters offer a compact solution to achieve 2A of continuous output current across a 4.5V to 28V input operating voltage range, with load and line regulation. The MP2328C converters feature >92% efficiency for 24V to 5V/2A conditions, fast load transient response, and Over Current Protection (OCP) with hiccup mode. These converters also feature a 0.5V to 16V output voltage range, ±1.5% internal reference accuracy Over Temperature (OT), and 130mΩ/60mΩ low drain-source on-resistance RDS(ON) internal power MOSFETs. Typical applications include game consoles, multi-function printers, power meters, flat-panel televisions and monitors, and general-purpose power supplies.