MP023GS-Z

Monolithic Power Systems (MPS)
946-MP023GS-Z
MP023GS-Z

Tillverk:

Beskrivning:
Omkopplingsstyrenheter Primary-Side Reg with CC/CV Control
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
8,02 kr 8,02 kr
5,72 kr 57,20 kr
5,16 kr 129,00 kr
4,53 kr 453,00 kr
4,23 kr 1 057,50 kr
4,05 kr 2 025,00 kr
3,91 kr 3 910,00 kr
Komplett Papprulle (beställ i multiplar av 2500)
3,74 kr 9 350,00 kr
3,65 kr 18 250,00 kr

Produktattribut Attributvärde Välj attribut
Monolithic Power Systems (MPS)
Produktkategori: Omkopplingsstyrenheter
RoHS-direktivet:  
Flyback
1 Output
75 kHz
700 V
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
Märke: Monolithic Power Systems (MPS)
Falltid: 40 ns
Isolering: Isolated
Fuktkänsliga: Yes
Arbetsström: 2.2 mA
Driftspänning: 10 V to 25 V
Produkttyp: Switching Controllers
Stigtid: 30 ns
Serie: MP023
Avstängning: Shutdown
Fabriksförpackningskvantitet: 2500
Underkategori: PMIC - Power Management ICs
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
8542390000
CAHTS:
8542390000
USHTS:
8542310030
MXHTS:
8542399901
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
MP023 Primary Side CC/CV Controller

Monolithic Power Systems (MPS) MP023 Primary Side CC/CV Controller features flyback topology and isolated output. This controller is designed with multiple protection features, including open loop (OCkP), overload (OLP), undervoltage lockout (UVLO), overtemperature (OTP) and overvoltage (OVP). The voltage supply range is 10V to 25V, with a variable switching frequency and a maximum secondary duty cycle. MPS MP023 Primary Side CC/CV Controller offers 20mW no-load power consumption and offers accurate, constant voltage, and constant current regulation. The controller does not require an optocoupler or secondary feedback circuit. The device comes in a SOIC8-7A package.