EV2480-N-00A

Monolithic Power Systems (MPS)
946-EV2480-N-00A
EV2480-N-00A

Tillverk:

Beskrivning:
LED-belysningsutvecklingsverktyg Evaluation Board for MP2480

På lager: 6

Lager:
6 Kan skickas omedelbart
Fabrikens ledtid:
14 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
237,97 kr 237,97 kr

Produktattribut Attributvärde Välj attribut
Monolithic Power Systems (MPS)
Produktkategori: LED-belysningsutvecklingsverktyg
Evaluation Boards
MP2480
30 V to 36 V
Märke: Monolithic Power Systems (MPS)
Utgångsström: 2 A
Produkttyp: LED Lighting Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
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
9030820000
CAHTS:
9030820000
USHTS:
9030820000
JPHTS:
854149000
KRHTS:
9030820000
MXHTS:
9030820100
BRHTS:
85414900
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.