98825-1065

Molex
538-98825-1065
98825-1065

Tillverk:

Beskrivning:
Bilkontaktdon NSCC hyb Pin Conn Gr yb Pin Conn Grn 6Ckt

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 2 509

Lager:
2 509 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
11,98 kr 11,98 kr
10,21 kr 102,10 kr
6,64 kr 166,00 kr
6,59 kr 659,00 kr
6,54 kr 1 635,00 kr
6,41 kr 3 205,00 kr
6,17 kr 4 664,52 kr
6,04 kr 13 698,72 kr
6,02 kr 31 857,84 kr

Produktattribut Attributvärde Välj attribut
Molex
Produktkategori: Bilkontaktdon
RoHS-direktivet:  
Connectors
6 Position
3.33 mm, 4.2 mm, 5 mm
Plug (Male)
Cable Mount / Free Hanging
Crimp
Green
98825
Bulk
Applikation: Power, Wire-to-Wire
Märke: Molex
Kontaktkön: Without Pin Contacts
Kontakttyp: Pin
Beskrivning/funktion: NSCC Pin Connector Hybrid
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 40 C
Antal rader: 1 Row
Produkttyp: Automotive Connectors
Fabriksförpackningskvantitet: 756
Underkategori: Automotive Connectors
Handelsnamn: NSCC
Del # Alias: 988251065 08315EV6F5 0988251065
Enhetens vikt: 8,435 g
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
8547200090
CNHTS:
8538900000
CAHTS:
8547200000
USHTS:
8538906000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

NSCC Unsealed Connectors

Molex NSCC Unsealed Connectors are a cost-effective, compact solution for small circuit-size applications. The one-piece design with integral hinged TPA makes assembly at the harness maker quick and simple. Power is carried through 1.50mm and/ or 2.80mm terminals. Molex's robust clean-body female terminals allow for smooth terminal entry. NSCC connectors must use male SICMA terminals from FCI.

Transportation Solutions

Molex Transportation Solutions help enable rugged and reliable technology that transforms the future and improves people’s lives. The growth in trends such as connectivity, autonomous driving, in-vehicle experience, and electrification are introducing future-ready applications to everyday vehicles. Molex technology and expertise enable high-speed displays, reduced wiring complexity, and a safer, quieter, more enjoyable driving experience. Applications include sophisticated dashboard displays, fully integrated high-speed in-vehicle networks, enhanced safety devices, and high-performance engines and transmissions.