93601-0059

Molex
538-936010059
93601-0059

Tillverk:

Beskrivning:
Slitstarka strömkontakter 10A M CONTACT SILVER 16AWG 7100.4215.0

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 2 945

Lager:
2 945 Kan skickas omedelbart
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
4,91 kr 4,91 kr
4,28 kr 42,80 kr
3,66 kr 366,00 kr
3,56 kr 890,00 kr
3,48 kr 1.740,00 kr

Produktattribut Attributvärde Välj attribut
Molex
Produktkategori: Slitstarka strömkontakter
RoHS-direktivet:  
REACH - SVHC:
93601
Contacts
10 A
Crimp
Pin (Male)
Silver
Copper Alloy
16 AWG
HDC
Märke: Molex
För användning med: Inserts
Produkttyp: Heavy Duty Power Connectors
Fabriksförpackningskvantitet: 1
Underkategori: Power Connectors
Enhetens vikt: 700 mg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99

Rugged & Reliable Solutions

Molex Rugged and Reliable product portfolio provides a dependable solution that delivers robust performance and efficiency in compact sizes, guaranteeing secure and steady power and connectivity. These Transportation grade connectors include solutions for other harsh environments applications with an electrical system, applications with an electrical module sensor unit, distribution system, and control panels. Ideal applications for the Molex rugged and reliable solutions extend beyond automotive applications, such as smart agriculture, EV charging, watercraft, home appliances, recreational vehicles, electric scooters, and e-bikes.

Heavy Duty Connector (HDC) Contacts

Molex Heavy Duty Connector (HDC) Contacts feature push-in technology that enables quick wiring of heavy-duty connectors because no tool is needed to wire the contacts or open the clamps. Up to 80% of assembling time is saved compared to the standard screw-type inserts. The HDC connection is reliable, strong, and vibration-proof. The clamping point in the front allows wiring, maintenance, and electrical tests without releasing the insert from the heavy-duty connector enclosure. The Molex  push-in insert series is available in a complete range of sizes from 6B to 48B and is suitable for both solid and stranded wires with bush terminals. For wires from 1.5mm2 the connection is possible also without bush terminals.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Heavy Duty Power Connectors

Molex Heavy Duty Connectors are used in control panels, robotics, industrial automation, and harsh environments. The connectors are suitable for use with AC and DC and to facilitate the manufacturing process, installation, and maintenance of sectional electric parts. The inserts in self-extinguishing thermoplastic material UL 94V-0 are available with screw terminals, screw terminals with terminal block, spring terminals, crimp terminals, and push-in terminals. Turned contacts manufactured for all insert versions, are made in hard-silver or in hard-gold coated copper alloy. A complete range of stamped crimp contacts, supplied on a reel, is also available along with the turned version.

Heavy Duty Solutions

Molex Heavy Duty Solutions deliver a complete portfolio of heavy-duty industrial solutions, including IP66- and IP69-rated GWconnect Heavy-Duty Connectors. Flamar cables deliver a complete selection of cables for industrial automation applications.

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.