93050-1012

Molex
538-93050-1012
93050-1012

Tillverk:

Beskrivning:
List- och kabelhölje 5CKT RAST 2.5 GWT W/O PIP OEW V 234

Livscykel:
Nytt hos Mouser
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
17 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1,55 kr 1,55 kr
1,22 kr 12,20 kr
1,01 kr 25,25 kr
0,901 kr 90,10 kr
0,774 kr 193,50 kr
0,657 kr 657,00 kr
0,594 kr 1 485,00 kr
0,562 kr 2 697,60 kr
0,551 kr 5 289,60 kr

Produktattribut Attributvärde Välj attribut
Molex
Produktkategori: List- och kabelhölje
RoHS-direktivet:  
93050
RAST 2.5
Märke: Molex
Produkttyp: Headers & Wire Housings
Fabriksförpackningskvantitet: 4800
Underkategori: Headers & Wire Housings
Del # Alias: 930501012 0930501012
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
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Indien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

RAST Power Connectors

Molex RAST Power Connectors include glow-wire compatible RAST 5, RAST 2.5, and RAST power connector systems that carry up to 16A. The connectors offer reliable power connections in small packages ideal for home appliance wiring harnesses. Available in two to 12 circuits, this connector series carries a maximum of 6.0A with tin plating and 10.0A with silver plating. Molex RAST Power Connectors are designed to mate directly to the PCB or with standard RAST headers on a 5.00mm pitch. Multiple keying and coding options, polarizing rib options, and open or closed-end walls are available. Housings, molded from a Glow-Wire compliant material, meet all relevant European safety requirements of IEC-60335-1 4th Edition specification.