87569-1022

Molex
538-87569-1022
87569-1022

Tillverk:

Beskrivning:
List- och kabelhölje 2mm MGrid IDT StrRlf f D.R. Nyl Blk 22Ckt

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 13

Lager:
13 Kan skickas omedelbart
Partier som är större än 13 kommer att omfattas av ett krav på minimibeställning.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
2,00 kr 2,00 kr
1,76 kr 17,60 kr
1,61 kr 40,25 kr
1,46 kr 146,00 kr
1,34 kr 335,00 kr
1,21 kr 1 210,00 kr
1,02 kr 5 100,00 kr
0,912 kr 9 120,00 kr

Produktattribut Attributvärde Välj attribut
Molex
Produktkategori: List- och kabelhölje
RoHS-direktivet:  
Accessories
Strain Relief
22 Position
2 mm (0.079 in)
2 Row
87569
Milli-Grid
Bulk
Tillbehörstyp: Strain Relief
Märke: Molex
Brännbarhetsklass: UL 94 V-0
Höljfärg: Black
Höljets material: Thermoplastic
Produkttyp: Headers & Wire Housings
Fabriksförpackningskvantitet: 5000
Underkategori: Headers & Wire Housings
Del # Alias: 0875691022
Enhetens vikt: 649 mg
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
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Slovenien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.

Milli-Grid Connector System

Molex Milli-Grid Connector System is a high-density connector system based on a 2.00mm x 2.00mm grid pattern. This system offers complete design flexibility for wire-2-board (W2B), board-2-board (B2B), and cable-2-board (C2B) applications. The Milli-Grid Connector System encompasses crimp terminals, housings, headers, and receptacles that are available in gold or tin-plated models. This system provides receptacles that are available in single-row and dual-row versions with a vast array of mating and termination options. The Milli-Grid connector system comes with headers that are available in shrouded and unshrouded styles.

Signal Wire-to-Wire/Wire-to-Board Connectors

Molex Signal Wire-to-Wire/Wire-to-Board Connectors and Connector Systems feature a variety of wire-to-board signal connectors that offer design flexibility. Molex Signal WTW/WTB connectors and systems are ideal for personal computers and lighting, as well as automotive and industrial applications, depending on the model.