79540-5067

Molex
538-79540-5067
79540-5067

Tillverk:

Beskrivning:
Batteriladdare Smart charger SBS A and C SPO White

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 1 158

Lager:
1 158 Kan skickas omedelbart
Fabrikens ledtid:
33 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
363,37 kr 363,37 kr

Produktattribut Attributvärde Välj attribut
Molex
Produktkategori: Batteriladdare
RoHS-direktivet:  
5 VDC
2.4 A, 3 A
USB
Märke: Molex
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 40 C
Förpackning: Bulk
Produkttyp: Battery Chargers
Serie: 79540
Fabriksförpackningskvantitet: 1
Underkategori: Battery
Handelsnamn: Mini50
Del # Alias: 795405067 0795405067
Enhetens vikt: 43,431 g
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
8504409590
CNHTS:
8504409998
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Roving Hot Spot Solutions

Molex Roving Hot Spot Solutions are designed to handle the abuse of harsh environments while providing the performance required for today's smart cities, boasting some of the highest IP ratings on the market. As cities become smarter, the need for a network that is reliable and large enough to handle all of that data is critical. And while equipping fleets of busses and cabs, garbage trucks, and street cleaners with sensors and electronics has created a robust mesh network, it's also posed the need for electronics that can withstand the rugged environment of everyday urban use. These Molex solutions enable innovators to transform cities into Wi-Fi® mesh networks composed of mobile hotspots.

In-Vehicle USB Smart Charging Modules

Molex In-Vehicle USB Smart Charging Modules are off-the-shelf modules with smart technology to ensure fast battery recharging in a compact, convenient package. The charging modules are standard for many vehicle applications eliminating extra tooling and engineering support costs. The USB smart-charge modules feature an easy-to-read display and lettering, a battery operating voltage range of 9V to 16V, and an operating temperature range of -40°C to +85°C. The components are Automotive-grade USB Type-A on the front with a 10K cycle lifetime.