75757-0141

Molex
538-75757-0141
75757-0141

Tillverk:

Beskrivning:
Bilkontaktdon MX150 Hdr Assy Vert 04 ckt Tin

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 5 141

Lager:
5 141 Kan skickas omedelbart
Fabrikens ledtid:
21 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
8,84 kr 8,84 kr
7,47 kr 74,70 kr
7,20 kr 180,00 kr
6,82 kr 682,00 kr
6,64 kr 1 660,00 kr
5,64 kr 9 644,40 kr
5,47 kr 28 061,10 kr

Produktattribut Attributvärde Välj attribut
Molex
Produktkategori: Bilkontaktdon
RoHS-direktivet:  
4 Position
3.5 mm (0.138 in)
SMD/SMT
Solder
Tin
Black
75757
Tube
Märke: Molex
Kontaktmaterial: Tin
Märkström: 17 A
Höljets material: Thermoplastic (TP)
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 40 C
Monteringsvinkel: Straight
Antal rader: 1 Row
Produkttyp: Automotive Connectors
Fabriksförpackningskvantitet: 1710
Underkategori: Automotive Connectors
Handelsnamn: MX150
Märkspänning: 500 VDC
Del # Alias: 0757570141
Enhetens vikt: 1,009 g
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
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

MX150 Automotive Connectors

Molex MX150 Automotive Connector family features sealed and unsealed connectors developed with the automotive/transportation market in mind. These pre-assembled, fully submersible, and high-performance connectors offer a reduced package size and are available in SAE- and ISO-style wire in single- and dual-row configurations for low-level signal and power applications up to 22A. The connectors are well-suited for exterior and under-the-hood applications. Molex MX150L Industrial Sealed Connector System supports both low-level signal applications as well as power applications up to 40A, from marine to off-road construction equipment applications. The MX150 unsealed connectors are compact, high-performance connectors for direct or in-line mid-power harness applications (22AWG to 14AWG wire).

MX150 Connector Family

Molex MX150 Connector Family includes sealed and unsealed connector systems with a USCAR interface. These systems feature superior operating temperatures and a current rating of up to 22A. Molex MX150 Connector Family is ideal for automotive and commercial vehicle environments, including marine equipment, recreational vehicles, and industrial vehicles and equipment.

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.