73415-1001

Molex
538-73415-1001
73415-1001

Tillverk:

Beskrivning:
RF-/koaxiala anslutningsdon RIGHT ANGLE JACK PCB

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
0

Du kan fortfarande köpa produkten som en restnoterad beställning.

På beställningen:
5 982
Fabrikens ledtid:
12
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
49,18 kr 49,18 kr
40,70 kr 407,00 kr
39,64 kr 991,00 kr
38,69 kr 1 934,50 kr
37,42 kr 2 993,60 kr
34,77 kr 8 344,80 kr
34,24 kr 19 174,40 kr
30,63 kr 31 855,20 kr
29,89 kr 76 518,40 kr

Produktattribut Attributvärde Välj attribut
Molex
Produktkategori: RF-/koaxiala anslutningsdon
RoHS-direktivet:  
REACH - SVHC:
PCB Receptacles
MMCX
Jack (Socket)
50 Ohms
6 GHz
Solder
Right Angle
Standard
Through Hole
Bulk
Body Finish: Gold
Kroppsmaterial: Zinc Alloy
Kroppsstil: Right Angle
Märke: Molex
Kontaktmaterial: Beryllium Copper
Kontaktplätering: Gold
Frekvens: 6 GHz
Produkttyp: RF Connectors / Coaxial Connectors
Serie: 73415
Fabriksförpackningskvantitet: 80
Underkategori: RF Interconnects
Del # Alias: 0734151001
Enhetens vikt: 436 mg
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
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Microminature RF Connectors

Molex Microminature RF Connectors are ideal for space-critical applications. A variety of connectors are available in a range of frequencies from DC to 65GHz. Molex Microminature RF Connectors are compact and lightweight, providing reliable, high-performance microwave solutions.

RF Connectors

Molex offers a wide range of RF connectors with frequencies ranging from DC to 50GHz. These versatile connectors are designed to provide unique solutions for modern applications. Molex RF Connectors are well-suited for military, automotive, medical, instrumentation, telecom, and wireless markets.

Molex MMCX RF Connectors

Molex MMCX RF Connectors are 50 Ohm microminiature connectors that maintain good RF characteristics in densely populated electronic packages with size and weight limitations. A snap-on interface without slotting in the outer conductor maintains mechanical stability. Designed to function in applications operating to 6 GHz, MMCX offers similar electrical performance to much larger coaxial connector types. Molex MMCX RF Connectors are typically used for wireless/PCS devices, telecommunications, GPS receivers and consumer electronics applications. Molex offers non-magnetic versions for MRI applications.
Learn More