73230-7234

Molex
538-73230-7234
73230-7234

Tillverk:

Beskrivning:
RF-sladdmonteringar SMA Plug R/A to SMP Plug Str on Tempflex 086 24 in

Livscykel:
Nytt hos Mouser
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 100

Lager:
100 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
451,56 kr 451,56 kr
385,73 kr 3 857,30 kr
370,89 kr 9 272,25 kr
358,49 kr 17 924,50 kr
338,78 kr 33 878,00 kr
318,32 kr 79 580,00 kr

Produktattribut Attributvärde Välj attribut
Molex
Produktkategori: RF-sladdmonteringar
RoHS-direktivet:  
SMA
Plug (Male)
Straight
SMP
Plug (Male)
Straight
609.6 mm (24 in)
50 Ohms
6 GHz
TempFlex 086
Bulk
Märke: Molex
Kontaktdon med A-polaritet: Normal
Kontaktdon med B-polaritet: Normal
Kontaktmaterial: Brass
Kontaktplätering: Gold
Frekvensräckvidd: 0 Hz to 6 GHz
Minimal frekvens: 0 Hz
Polaritet: Normal
Produkttyp: RF Cable Assemblies
Serie: 73230
Fabriksförpackningskvantitet: 1
Underkategori: Cable Assemblies
Del # Alias: 732307234 0732307234
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
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

RF SMA Cable Assemblies

Molex RF SMA Cable Assemblies feature a wide range of cable assemblies with an SMA connector end and other various connector ends, including SMA, BNC, MMCX, and Type N. The cable assemblies offer straight and right-angle connector options and are available in 12" to 196" cable lengths for application flexibility. The Molex RF SMA Cable Assemblies operate with a 0GHz to 6GHz frequency range, a 50Ω impedance rating, and a 500VAC withstand voltage rating at 0.5mA. The SMA cable assemblies are ideal for various applications, including commercial aviation, consumer electronics, data, computing, MedTech, mobile devices, and telecommunications.

RF Cable Assemblies

Molex RF Cable Assemblies are available in a wide range of standard off-the-shelf RF cable assemblies with multiple configurations and lengths to provide immediate support for a wide range of applications. These cable assemblies provide a one-source solution to ensure reliability and performance for consumer/medical wireless devices and automotive smart systems. The Molex standard RF portfolio includes cable assemblies with BNC, SMA, MCX, MMCX, MCRF,  and D-Sub connectors.