63808-9700

Molex
538-63808-9700
63808-9700

Tillverk:

Beskrivning:
Verktyg för bänkskiva FA2 APPLICATOR MECHANICAL FEED
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
62 744,90 kr 62 744,90 kr

Produktattribut Attributvärde Välj attribut
Molex
Produktkategori: Verktyg för bänkskiva
Märke: Molex
Produkttyp: Bench Top Tools
Serie: 207127
Fabriksförpackningskvantitet: 1
Underkategori: Tools
Del # Alias: 638089700 9638089700
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
8466940000
USHTS:
8462290050
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

DuraClik Wire-to-Board Connectors

Molex DuraClik SMT Wire-to-Board Connectors with terminal retainer options provide superior electrical contact reliability, mating retention, and space savings compared to competitive versions for high-vibration and high-temperature applications. Molex DuraClik 2.00mm pitch connector series is available in single and dual row, 2 to 24 circuits with tin- and gold-plating options. The independent secondary lock (ISL) and terminal position assurance (TPA) variants feature operating temperatures up to +125°C, meeting high-level automotive passenger compartment requirements. The TPA version also offers Interia Lock, requiring a higher insertion force during the earlier part of mating in order to help confirm a secure connection.