55935-1110

Molex
538-55935-1110
55935-1110

Tillverk:

Beskrivning:
List- och kabelhölje 2.0 WtB Plg Hsg Assy RA W/Boss 11Ckt
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
7,29 kr 7,29 kr
6,40 kr 64,00 kr
5,85 kr 146,25 kr
5,28 kr 528,00 kr
4,81 kr 1 443,00 kr
3,89 kr 4 668,00 kr
3,65 kr 9 855,00 kr
3,48 kr 17 748,00 kr
3,30 kr 33 660,00 kr

Produktattribut Attributvärde Välj attribut
Molex
Produktkategori: List- och kabelhölje
RoHS-direktivet:  
Headers
Plug Housing
11 Position
2 mm (0.079 in)
1 Row
Solder Pin
Right Angle
Tin
55935
MicroClasp
Wire-to-Board
- 25 C
+ 85 C
Märke: Molex
Kontaktmaterial: Tin
Märkström: 3 A
Höljfärg: Natural
Höljets material: Polyester
Produkttyp: Headers & Wire Housings
Fabriksförpackningskvantitet: 300
Underkategori: Headers & Wire Housings
Märkspänning: 250 V
Del # Alias: 559351110 0559351110
Enhetens vikt: 1,055 g
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
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Japan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

MicroClasp Wire-to-Board Connector System

Molex MicroClasp Wire-to-Board Connector System provides space savings and easy mating/unmating compared to similar 2.00 and 2.50mm pitch wire-to-board systems. MicroClasp includes a unique inner positive lock that provides latch protection, secure retention, and an audible mating "click". The terminal design offers low insertion and withdrawal forces and is able to carry 3.0A current in a compact 2.00mm pitch design. Molex MicroClasp system is available in 2-40 circuits in SMT and through-hole designs, and in single- and dual-row versions.