504695-0207

Molex
538-504695-0207
504695-0207

Tillverk:

Beskrivning:
List- och kabelhölje CP-3.3 TPA 3.3mm RETAINER 2CKT BRWN

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 63 562

Lager:
63 562 Kan skickas omedelbart
Fabrikens ledtid:
14 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
0,912 kr 0,91 kr
0,318 kr 3,18 kr
0,297 kr 7,43 kr
0,276 kr 27,60 kr
0,254 kr 63,50 kr
0,244 kr 244,00 kr
0,233 kr 466,00 kr
0,223 kr 1 338,00 kr
0,212 kr 2 120,00 kr

Produktattribut Attributvärde Välj attribut
Molex
Produktkategori: List- och kabelhölje
RoHS-direktivet:  
Accessories
2 Position
3.3 mm (0.13 in)
1 Row
504695
CP-3.3
- 40 C
+ 105 C
Bulk
Tillbehörstyp: Terminal Position Assurance (TPA)
Märke: Molex
Brännbarhetsklass: UL 94 V-0
Höljfärg: Brown
Höljets material: Polybutylene Terephthalate (PBT)
Produkttyp: Headers & Wire Housings
Fabriksförpackningskvantitet: 2000
Underkategori: Headers & Wire Housings
Del # Alias: 5046950207 05046950207
Enhetens vikt: 107 mg
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
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Japan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Wire-to-Device

Molex Wire-to-Device solutions offer a wide variety of connector solutions that fit applications requiring high-power solutions or microminiature options. These Molex Wire-to-Device solutions provide reliable field performance.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.

CP-3.3 Wire-to-Wire Connector System

Molex CP-3.3 Wire-to-Wire Connector System leverages full keying and color-pairing features to enhance user safety while preventing moisture seepage in consumer electronics, white goods, industrial, and medical applications. The CP-3.3 Wire-to-Wire Connector System features single-row or dual-row configurations that is fully polarized with color-coded plug and receptacle housings to ensure fool-proof mating of the wired assembly. These connectors offer a 500V maximum rating in a -40°C to +105°C operating temperature range with maximum current ranges of 2.5A to 7.5A for single-row configurations and 2.0A to 7.0A for dual-row configurations.