48405-0001

Molex
538-48405-0001
48405-0001

Tillverk:

Beskrivning:
USB-anslutningar USB 3.0 F/A STD CH 4.09 30u

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 8 900

Lager:
8 900 Kan skickas omedelbart
Fabrikens ledtid:
9 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
17,91 kr 17,91 kr
15,26 kr 152,60 kr
12,61 kr 315,25 kr
12,08 kr 1 208,00 kr
11,55 kr 2 887,50 kr
11,13 kr 5 565,00 kr
10,58 kr 10 580,00 kr
10,12 kr 18 216,00 kr
9,67 kr 52 218,00 kr

Produktattribut Attributvärde Välj attribut
Molex
Produktkategori: USB-anslutningar
RoHS-direktivet:  
USB Type A Connectors
Jack (Female)
USB 3.0
Solder Pin
9 Contact
1 Port
1.8 A
30 V
Right Angle
Kinked Pin
Tray
Märke: Molex
Färg: Blue
Kontaktmaterial: Gold
Kontaktplätering: Nickel
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 20 C
Produkttyp: USB Connectors
Serie: 48405
Skalplätering: Nickel
Fabriksförpackningskvantitet: 1800
Underkategori: USB Connectors
Del # Alias: 484050001 0484050001
Enhetens vikt: 2,420 g
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
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

I/O Connectors

Molex I/O Connectors are compact and made for space-constrained applications. These connectors offer a 30V to 100V voltage range, making them ideal for personal devices, and automotive and aviation applications, depending on the model.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.

USB 3.0 Connectors

Molex USB 3.0 Connectors provide reliable connectivity while meeting USB 3.0 High-Durability Class requirements of 5000 mating cycles. These USB 3.0 connectors are halogen-free for environmental sustainability and support high, IR reflow temperatures of up to +255°C while maintaining solder mount compatibility. These Molex connectors come in on-board style, top- or reverse-mount, upright, and vertical orientations. Dual-stacked versions are available for additional mating requirements. Also available are reverse, mid-mount style (or sink-type) receptacles with contact heights that range from 0.36mm to 2.04mm for space-saving and low-profile height applications.