46562-9207

Molex
538-46562-9207
46562-9207

Tillverk:

Beskrivning:
Ström till kortet 7 DC Power Circuits Press Fit Tail Vert

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 492

Lager:
492 Kan skickas omedelbart
Partier som är större än 492 kommer att omfattas av ett krav på minimibeställning.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
134,09 kr 134,09 kr
119,67 kr 1 196,70 kr
112,15 kr 2 803,75 kr
106,85 kr 5 342,50 kr
101,76 kr 10 176,00 kr
94,55 kr 26 474,00 kr
90,10 kr 50 456,00 kr

Produktattribut Attributvärde Välj attribut
Molex
Produktkategori: Ström till kortet
RoHS-direktivet:  
Power to the Board
Socket (Female)
60 A
600 VAC, 250 VDC
7 Power
Through Hole
Press Fit
5.5 mm
46562
Tray
EXTreme Ten60Power
Märke: Molex
Kontaktplätering: Gold
Höljfärg: Black
Höljets material: Liquid Crystal Polymer (LCP)
Maximal drifttemperatur: + 105 C
Minsta drifttemperatur: - 40 C
Monteringsvinkel: Straight
Antal rader: 1 Row
Produkt: PCB Receptacles
Fabriksförpackningskvantitet: 280
Underkategori: Power Connectors
Del # Alias: 465629207 0465629207
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
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Indonesien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

EXTreme Ten60Power Hybrid Power/Signal Connectors

Molex EXTreme Ten60Power Hybrid Power-and-Signal Connectors provide up to 260A per linear inch, fast response times, and easy configuration for individual design requirements. The series is designed for board-to-board, wire-to-board, and panel-to-board uses that require high current density, low power loss, and a high degree of design flexibility. The Molex EXTreme Ten60Power Hybrid Power-and-Signal Connectors are ideal for use in a variety of data communication and telecommunication equipment as well as consumer electronics.

EXTreme Power Connectors

Molex EXTreme Power Connectors are specifically designed to support high-current applications. To operate at peak efficiency, today's data centers require interconnects that accommodate significant amounts of power, and Molex EXTreme power products meet those challenges. These power connectors are available in an extensive range of configurations for seamless integration into new and existing applications.