45985-2143

Molex
538-45985-2143
45985-2143

Tillverk:

Beskrivning:
Ström till kortet EXTreme LPHPower Plug Right-Angle 2 Power CONT 24 Signal CONT Au Plating

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 184

Lager:
184 Kan skickas omedelbart
Fabrikens ledtid:
17 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
75,90 kr 75,90 kr
68,26 kr 682,60 kr
64,24 kr 1 606,00 kr
62,65 kr 3 132,50 kr
60,95 kr 6 095,00 kr
54,38 kr 10 876,00 kr
51,09 kr 30 654,00 kr
45,16 kr 45 160,00 kr

Produktattribut Attributvärde Välj attribut
Molex
Produktkategori: Ström till kortet
RoHS-direktivet:  
Power to the Board
Pin (Male)
30 A
30 VDC, 250 VAC, 250 VDC
2 Power, 24 Signal
PCB Mount
Solder
2.5 mm
45985
Tray
EXTreme LPHPower
Märke: Molex
Kontaktmaterial: Copper Alloy
Kontaktplätering: Gold
Höljfärg: Black
Höljets material: Liquid Crystal Polymer (LCP)
Maximal drifttemperatur: + 105 C
Minsta drifttemperatur: - 40 C
Monteringsvinkel: Right Angle
Antal rader: 2 Row
Produkt: Plugs
Radavstånd: 1.27 mm
Fabriksförpackningskvantitet: 200
Underkategori: Power Connectors
Del # Alias: 459852143 0459852143
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
8536693000
USHTS:
8536694040
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

EXTreme LPHPower Connectors

Molex EXTreme LPHPower Connectors extend mounting flexibility to backplane or midplane mating applications. Designed with power blades parallel to the PC board, the EXtreme LPHPower series offers a low-profile height of 7.50mm. This low profile allows greater system airflow while taking up 53% less space than traditional connectors with the same current rating. Molex EXTreme LPHPower Connectors provide up to 127.0A per linear inch of space. The series also has two isolated power blades in each housing bay and can be mated in a right-angle, co-planar, or vertical orientation.

EXTreme Power Connectors

Molex EXTreme Power Connectors are specifically designed to support high-current applications. To operate at peak efficiency, today's data centers require interconnects that accommodate significant amounts of power, and Molex EXTreme power products meet those challenges. These power connectors are available in an extensive range of configurations for seamless integration into new and existing applications.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.