45984-4921

Molex
538-45984-4921
45984-4921

Tillverk:

Beskrivning:
Ström till kortet LPH Power Recpt 4 ckt Assy - Medium
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
67,84 kr 67,84 kr
61,37 kr 613,70 kr
57,98 kr 1 449,50 kr
56,60 kr 2 830,00 kr
53,74 kr 5 374,00 kr
48,02 kr 12 485,20 kr
45,26 kr 23 535,20 kr
40,92 kr 42 556,80 kr
38,27 kr 97 014,45 kr

Produktattribut Attributvärde Välj attribut
Molex
Produktkategori: Ström till kortet
RoHS-direktivet:  
Power to the Board
30 A
250 VAC
4 Position
Through Hole
12 mm
45984
Tray
EXTreme LPHPower
Märke: Molex
Kontaktmaterial: Tin
Kontaktplätering: Gold
Höljets material: Thermoplastic (TP)
Maximal drifttemperatur: + 105 C
Minsta drifttemperatur: - 40 C
Monteringsvinkel: Right Angle
Antal rader: 2 Row
Fabriksförpackningskvantitet: 1
Underkategori: Power Connectors
Del # Alias: 459844921 0459844921
Enhetens vikt: 5,094 g
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
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

EXTreme LPHPower Connectors

Molex EXTreme LPHPower Connectors extend mounting flexibility to backplane or midplane mating applications. Designed with power blades parallel to the PC board, the EXtreme LPHPower series offers a low-profile height of 7.50mm. This low profile allows greater system airflow while taking up 53% less space than traditional connectors with the same current rating. Molex EXTreme LPHPower Connectors provide up to 127.0A per linear inch of space. The series also has two isolated power blades in each housing bay and can be mated in a right-angle, co-planar, or vertical orientation.

EXTreme Power Connectors

Molex EXTreme Power Connectors are specifically designed to support high-current applications. To operate at peak efficiency, today's data centers require interconnects that accommodate significant amounts of power, and Molex EXTreme power products meet those challenges. These power connectors are available in an extensive range of configurations for seamless integration into new and existing applications.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.