45911-0001

Molex
538-45911-0001
45911-0001

Tillverk:

Beskrivning:
Standard kortkantskontakter 12.9MM 10 CONTACTS POWER EDGE

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 158

Lager:
158 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
94,94 kr 94,94 kr
67,25 kr 672,50 kr
66,05 kr 1.651,25 kr
64,86 kr 3.243,00 kr
63,77 kr 6.377,00 kr
61,04 kr 30.520,00 kr
60,60 kr 56.661,00 kr

Produktattribut Attributvärde Välj attribut
Molex
Produktkategori: Standard kortkantskontakter
RoHS-direktivet:  
10 Position
12.9 mm
Through Hole
Vertical
Gold
45911
Märke: Molex
Kontaktmaterial: Tin
Märkström: 40 A
Höljets material: Thermoplastic (TP)
Maximal drifttemperatur: + 105 C
Minsta drifttemperatur: - 40 C
Förpackning: Tray
Produkttyp: Standard Card Edge Connectors
Fabriksförpackningskvantitet: 935
Underkategori: Card Edge Connectors
Handelsnamn: EXTreme PowerEdge
Märkspänning: 250 V
Del # Alias: 0459110001
Enhetens vikt: 4,400 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

EXTreme PowerEdge Connectors

Molex EXTreme PowerEdge Connectors feature signal contacts for combined high-power and signal card edge or bus bar tab applications. Molex EXTreme PowerEdge one-piece vertical card edge style connector can be used with gold finger PC boards. This connector series can also be used as a bus bar interconnect for power supply or power distribution applications. PowerEdge is rated at 40.0A per contact with the ability to integrate signal pins within the same housing for power/signal hybrid designs. Each signal contact is rated at 3.0A. Attributing to its slender profile, EXTreme PowerEdge allows excellent airflow around the connector.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.