43915-1211

Molex
538-43915-1211
43915-1211

Tillverk:

Beskrivning:
List- och kabelhölje MF Sr Hdr Assy DR 125 Vt 06 Ckt SGold
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
256,84 kr 256,84 kr
218,36 kr 2 183,60 kr
212,00 kr 5 300,00 kr
206,49 kr 10 324,50 kr
177,02 kr 17 702,00 kr
173,20 kr 33 947,20 kr
170,13 kr 100 036,44 kr
1 176 Beräkning

Produktattribut Attributvärde Välj attribut
Molex
Produktkategori: List- och kabelhölje
RoHS-direktivet:  
Headers
Shrouded
6 Position
10 mm (0.394 in)
2 Row
10 mm (0.394 in)
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
43915
Mini-Fit Sr.
Wire-to-Board, Power
- 40 C
+ 105 C
Tray
Märke: Molex
Kontaktmaterial: Tin
Märkström: 50 A
Brännbarhetsklass: UL 94 V-0
Höljfärg: Black
Höljets material: Thermoplastic (TP)
Produkttyp: Headers & Wire Housings
Fabriksförpackningskvantitet: 196
Underkategori: Headers & Wire Housings
Märkspänning: 600 V
Del # Alias: 0439151211
Enhetens vikt: 14,464 g
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
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Minianpassade SR.™ kontaktdon

Molex Mini-Fit Sr.™ Connectors are available in silver along with other options and support up to 50.0A current with superb electrical reliability and significant cost-savings over a vast range of industrial, consumer, power supply, medical and commercial vehicle applications. The connectors have polarized housing that prevents connector mis-mating, dual-beam (female) terminal design that gives four points of contact to ensure superb contact reliability, and prevents terminal back-out with Terminal Position Assurance (PTA) retainer on housings.
Learn More

Fit Family Connectors

Molex Fit Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex Fit power connectors range from the 2.50mm pitch Nano-Fit to the 5.7mm pitch Mega-Fit connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.

Molex Mini-Fit® Connectors

Molex Mini-Fit® Family offers design flexibility for wire-to-wire, wire-to-board and board-to-board configurations in high current, high density applications. Features of the Molex Mini-Fit Family include fully isolated contacts, positive housing locks, low engagement forces, and polarized headers. The Mini-Fit connectors are available in single-row or dual-row with 2- to 24-circuits and multiple plating options. Designed with a rated voltage of 600V, the Molex Mini-Fit connectors are ideally suited for power applications in the security, computer, and medical industries.