43249-8916

Molex
538-43249-8916
43249-8916

Tillverk:

Beskrivning:
Modular-kontakter / Ethernet-kontakter LoPro RA Modjack 50SAu 8/8
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
28,30 kr 13 584,00 kr
24,06 kr 23 097,60 kr
22,47 kr 64 713,60 kr
22,05 kr 116 424,00 kr

Produktattribut Attributvärde Välj attribut
Molex
Produktkategori: Modular-kontakter / Ethernet-kontakter
RoHS-direktivet:  
Connectors
Modular
Jack (Female)
RJ45
1x1
8P8C
Shielded
Cat 3
Right Angle
Solder
1.5 A
150 VAC
- 40 C
+ 85 C
Black
43249
Tray
Applikation: 10 Base-T
Märke: Molex
Kontaktmaterial: Tin
Kontaktplätering: Gold
Brännbarhetsklass: UL 94 V-0
Antal portar: 1 Port
Antal positioner: 8 Position
Delning: 1.02 mm
Produkttyp: Modular Connectors / Ethernet Connectors
Fabriksförpackningskvantitet: 480
Underkategori: Modular Connectors / Ethernet Connectors
Del # Alias: 0432498916
Enhetens vikt: 5,276 g
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
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Standard Modular Jacks

Molex Standard Modular Jacks ensure high performance and superior reliability across a wide range of Ethernet data speeds. These modular jacks deliver fleixibility for a variety of design needs and include RJ11 and RJ45 jacks in right-angle or vertical top/bottom-entry styles with through-hole or SMT soldering. The jacks come in single-port or ganged and stacked multi-port versions. Molex Standard Modular Jacks offer Cat 3, Cat 5, and Cat 5e speeds and a variety of options, including shielding for advanced EMI/RFI protection. Applications include a wide range of consumer, home appliance, medical, telecom/networking, and industrial uses.