39100-2106

Molex
538-39100-2106
39100-2106

Tillverk:

Beskrivning:
Barriärterminalblock TERM STRIP 10MM LOW PROF 6 CIR WHT
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
17 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
34,87 kr 34,87 kr
24,80 kr 248,00 kr
21,73 kr 543,25 kr
19,72 kr 986,00 kr
18,13 kr 1 813,00 kr
16,64 kr 4 160,00 kr
15,37 kr 7 685,00 kr
13,99 kr 13 990,00 kr

Produktattribut Attributvärde Välj attribut
Molex
Produktkategori: Barriärterminalblock
RoHS-direktivet:  
REACH - SVHC:
Barrier Terminal Blocks
6 Position
10 mm
30 A
300 V
18 AWG
10 AWG
Wire-to-Wire Eurostyle Barrier Strip
2 Row
Panel Mount
White
39100
Märke: Molex
Kontaktmaterial: Stainless Steel
Brännbarhetsklass: UL 94 V-0
Höjd: 15.7 mm
Höljets material: Polyamide (PA)
Längd: 57 mm
Maximal drifttemperatur: + 105 C
Minsta drifttemperatur: - 40 C
Monteringsvinkel: Vertical
Produkttyp: Barrier Terminal Blocks
Fabriksförpackningskvantitet: 250
Underkategori: Terminal Blocks
Termineringsstil: Screw
Handelsnamn: Eurostyle
Bredd: 18.8 mm
Del # Alias: 391002106 0391002106 M800-02-06-5
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
8536699099
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536904000
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Terminal Blocks & Barrier Strip Solutions

Molex Terminal Blocks and Barrier Strip Solutions feature products that provide design flexibility, secure connections, and the ability to withstand harsh environments. These Molex terminal blocks offer a variety of advantages and can accommodate different wire sizes and types, making them ideal in a wide range of industries. Molex Terminal Blocks and Barrier Strip Solutions are designed to simplify wiring connections, saving designers time and costs while improving safety and reliability.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.