39100-1812

Molex
538-39100-1812
39100-1812

Tillverk:

Beskrivning:
Barriärterminalblock TERM STRIP 8MM HIGH PROF 12 CIR WHT

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 1 644

Lager:
1 644 Kan skickas omedelbart
Fabrikens ledtid:
14 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
48,44 kr 48,44 kr
38,16 kr 381,60 kr
30,85 kr 771,25 kr
29,26 kr 1 463,00 kr
28,94 kr 2 894,00 kr
26,92 kr 6 730,00 kr
25,02 kr 12 510,00 kr
23,85 kr 23 850,00 kr

Produktattribut Attributvärde Välj attribut
Molex
Produktkategori: Barriärterminalblock
RoHS-direktivet:  
REACH - SVHC:
Barrier Terminal Blocks
12 Position
8 mm
20 A
600 V
22 AWG
12 AWG
Wire-to-Wire Barrier Strip
2 Row
Panel Mount
White
39100
Märke: Molex
Kontaktmaterial: Stainless Steel
Brännbarhetsklass: UL 94 V-0
Höjd: 19.1 mm
Höljets material: Polyamide (PA)
Längd: 93.5 mm
Maximal drifttemperatur: + 105 C
Minsta drifttemperatur: - 40 C
Produkttyp: Barrier Terminal Blocks
Fabriksförpackningskvantitet: 250
Underkategori: Terminal Blocks
Termineringsstil: Screw
Handelsnamn: Eurostyle
Bredd: 18.2 mm
Del # Alias: 391001812 0391001812 M800-01-12-5-M1
Enhetens vikt: 32,250 g
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
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Terminal Blocks & Barrier Strip Solutions

Molex Terminal Blocks and Barrier Strip Solutions feature products that provide design flexibility, secure connections, and the ability to withstand harsh environments. These Molex terminal blocks offer a variety of advantages and can accommodate different wire sizes and types, making them ideal in a wide range of industries. Molex Terminal Blocks and Barrier Strip Solutions are designed to simplify wiring connections, saving designers time and costs while improving safety and reliability.