38720-6204

Molex
538-38720-6204
38720-6204

Tillverk:

Beskrivning:
Barriärterminalblock .375 PCB 4P PC terminal style

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 1 260

Lager:
1 260 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
58,94 kr 58,94 kr
41,87 kr 418,70 kr
36,78 kr 919,50 kr
33,60 kr 1 680,00 kr
31,06 kr 3 106,00 kr

Produktattribut Attributvärde Välj attribut
Molex
Produktkategori: Barriärterminalblock
RoHS-direktivet:  
Barrier Terminal Blocks
4 Position
9.53 mm
15 A
300 V
22 AWG
14 AWG
Beau PCB Terminal Barrier Strip
1 Row
Through Hole
Black
38720
Märke: Molex
Kontaktmaterial: Brass
Kontaktplätering: Tin
Brännbarhetsklass: UL 94 V-0
Höjd: 16.8 mm
Höljets material: Polybutylene Terephthalate (PBT)
Längd: 59.2 mm
Maximal drifttemperatur: + 130 C
Minsta drifttemperatur: - 40 C
Produkttyp: Barrier Terminal Blocks
Fabriksförpackningskvantitet: 380
Underkategori: Terminal Blocks
Termineringsstil: PC Pin
Handelsnamn: Beau
Bredd: 15.7 mm
Del # Alias: 387206204 72504 0387206204
Enhetens vikt: 17,010 g
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
8536699099
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Terminal Blocks & Barrier Strip Solutions

Molex Terminal Blocks and Barrier Strip Solutions feature products that provide design flexibility, secure connections, and the ability to withstand harsh environments. These Molex terminal blocks offer a variety of advantages and can accommodate different wire sizes and types, making them ideal in a wide range of industries. Molex Terminal Blocks and Barrier Strip Solutions are designed to simplify wiring connections, saving designers time and costs while improving safety and reliability.