34900-4120

Molex
538-34900-4120
34900-4120

Tillverk:

Beskrivning:
Bilkontaktdon 1.2MM SLD ASSY RC PT 1X4 BLK KEYA/04

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 1 156

Lager:
1 156 Kan skickas omedelbart
Fabrikens ledtid:
11 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
9,00 kr 9,00 kr
7,60 kr 76,00 kr
7,13 kr 178,25 kr
6,79 kr 339,50 kr
6,46 kr 646,00 kr
6,06 kr 1.515,00 kr
5,78 kr 2.890,00 kr
5,37 kr 5.370,00 kr

Produktattribut Attributvärde Välj attribut
Molex
Produktkategori: Bilkontaktdon
RoHS-direktivet:  
REACH - SVHC:
Housings
4 Position
4 mm (0.157 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Black
34900
Bulk
Märke: Molex
Kontaktkön: Without Socket Contacts
Märkström: 13 A
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 40 C
Antal rader: 1 Row
Produkttyp: Automotive Connectors
Fabriksförpackningskvantitet: 1400
Underkategori: Automotive Connectors
Handelsnamn: MXP120
Del # Alias: 349004120 0349004120
Enhetens vikt: 4,805 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8547200000
CNHTS:
8547200000
USHTS:
8538906000
ECCN:
EAR99

MXP120 Sealed Connector System

Molex MXP120 Sealed Connector System is a high-performance 1.20mm terminal in-line connection system for automotive and commercial vehicles. The use of 1.20mm terminals minimizes the connector interface and connector package size compared with 1.50mm pitch connectors. Molex MXP120 series connectors are USCAR compliant and meet T3-V2-S2 performance levels for in-vehicle safety system applications. The contacts are rated at 13A and the housings are sealed to withstand high-pressure spray environments.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Safety & Driver Assist Solutions

Molex Safety and Driver Assist Solutions streamline the development of advanced features strategically designed to create a safer driving experience. Advanced Driver Assist Systems (ADAS) embedded in intelligent vehicles are virtual copilots. Automotive sensors and cameras enable facial/eye recognition, blind-spot monitoring, and parking assistance. Molex Safety and Driver Assist Solutions are ideal for night vision, distance warnings, airbags, and seat belts.