34690-0080

Molex
538-34690-0080
34690-0080

Tillverk:

Beskrivning:
Bilkontaktdon STAC64 VERT HDR 8CKT T BLK POL A TRAY

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 2 507

Lager:
2 507 Kan skickas omedelbart
Fabrikens ledtid:
11 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
15,26 kr 15,26 kr
12,93 kr 129,30 kr
12,08 kr 302,00 kr
11,02 kr 1 102,00 kr
9,85 kr 4 925,00 kr
9,39 kr 9 465,12 kr
8,99 kr 18 123,84 kr
8,30 kr 41 832,00 kr

Produktattribut Attributvärde Välj attribut
Molex
Produktkategori: Bilkontaktdon
RoHS-direktivet:  
Headers
8 Position
2.54 mm (0.1 in)
Pin (Male)
Through Hole
Solder Pin
Tin
Black
34690
Tray
Applikation: Automotive, Power, Wire-to-Board
Märke: Molex
Kontaktkön: Pin (Male)
Kontaktmaterial: Brass
Märkström: 10 A
Beskrivning/funktion: Stac64 Vertical Header Assembly, Polarization A
Brännbarhetsklass: UL 94 V-0
Höljets material: High Temperature Thermoplastic
Maximal drifttemperatur: + 100 C
Minsta drifttemperatur: - 40 C
Monteringsvinkel: Straight
Antal rader: 2 Row
Produkttyp: Automotive Connectors
Radavstånd: 2.54 mm
Fabriksförpackningskvantitet: 1008
Underkategori: Automotive Connectors
Handelsnamn: Stac64
Typ: Shrouded
Märkspänning: 500 V
Del # Alias: 0346900080
Enhetens vikt: 4,528 g
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
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Stac64 Automotive Connection System

Molex Stac64 Automotive Connection System now includes 14 circuit hybrid headers and receptacles. Molex Stac64 Automotive Connection System is a 2.54mm (.100") Pitch, stackable connection system offering a diverse range of circuit sizes. Requiring no custom tooling, the Stac64 system allows OEM and device manufacturers greater design flexibility to support both low-level signal requirements as well as power applications upwards of 30A. Molex STAC64 Automotive Connection System also allows automotive manufacturers to use header assemblies as stand-alone components, to gang multiple headers together to support a large range of signal and power needs for devices and modules.

Body Electronics Solutions

Molex Body Electronics Solutions create dynamic solutions for unique driving styles and enhance vehicle functionality. Molex Body Electronics products include control modules, cable assemblies, and interconnects that minimize weight and maximize space utilization. Molex Body Electronics are ideal for steering, power distribution, entry systems, and climate control applications.

Transportation Solutions

Molex Transportation Solutions help enable rugged and reliable technology that transforms the future and improves people’s lives. The growth in trends such as connectivity, autonomous driving, in-vehicle experience, and electrification are introducing future-ready applications to everyday vehicles. Molex technology and expertise enable high-speed displays, reduced wiring complexity, and a safer, quieter, more enjoyable driving experience. Applications include sophisticated dashboard displays, fully integrated high-speed in-vehicle networks, enhanced safety devices, and high-performance engines and transmissions.