33001-5005

Molex
538-33001-5005
33001-5005

Tillverk:

Beskrivning:
Bilkontaktdon MX150 RCPT 0.3 SIL M3 D WIND SLD

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 78 096

Lager:
78 096 Kan skickas omedelbart
Fabrikens ledtid:
14 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1,69 kr 1,69 kr
1,47 kr 14,70 kr
1,31 kr 32,75 kr
1,25 kr 125,00 kr
1,11 kr 277,50 kr
1,04 kr 1.040,00 kr
0,981 kr 2.452,50 kr
Komplett Papprulle (beställ i multiplar av 7000)
0,883 kr 6.181,00 kr
0,872 kr 12.208,00 kr

Produktattribut Attributvärde Välj attribut
Molex
Produktkategori: Bilkontaktdon
RoHS-direktivet:  
Terminals
Socket (Female)
Cable Mount / Free Hanging
Crimp
Silver
22 AWG
20 AWG
33001
Reel
Cut Tape
Applikation: Power, Wire-to-Board, Wire-to-Wire
Märke: Molex
Kontaktkön: Socket (Female)
Kontaktmaterial: High Performance Alloy (HPA)
Kontakttyp: Receptacle
Märkström: 22 A
Beskrivning/funktion: MX150 Female Terminal For Mat-Sealed Connector
Egenskaper: Grip Code M3, Left Reel Payoff
Monteringsvinkel: Straight
Produkttyp: Automotive Connectors
Fabriksförpackningskvantitet: 7000
Underkategori: Automotive Connectors
Handelsnamn: MX150
Ledningsdimensionens räckvidd: 22 AWG to 20 AWG
Märkspänning: 14 VDC
Del # Alias: 0330015005 330015005
Enhetens vikt: 443 mg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99

MX150 Automotive Connectors

Molex MX150 Automotive Connector family features sealed and unsealed connectors developed with the automotive/transportation market in mind. These pre-assembled, fully submersible, and high-performance connectors offer a reduced package size and are available in SAE- and ISO-style wire in single- and dual-row configurations for low-level signal and power applications up to 22A. The connectors are well-suited for exterior and under-the-hood applications. Molex MX150L Industrial Sealed Connector System supports both low-level signal applications as well as power applications up to 40A, from marine to off-road construction equipment applications. The MX150 unsealed connectors are compact, high-performance connectors for direct or in-line mid-power harness applications (22AWG to 14AWG wire).

Transportation Solutions

Molex Transportation Solutions help enable rugged and reliable technology that transforms the future and improves people’s lives. The growth in trends such as connectivity, autonomous driving, in-vehicle experience, and electrification are introducing future-ready applications to everyday vehicles. Molex technology and expertise enable high-speed displays, reduced wiring complexity, and a safer, quieter, more enjoyable driving experience. Applications include sophisticated dashboard displays, fully integrated high-speed in-vehicle networks, enhanced safety devices, and high-performance engines and transmissions.

Powertrain Solutions

Molex Powertrain Solutions strike the balance between space, weight, and power, optimizing the Original Equipment Manufacturer (OEM) design. Building a better powertrain starts with electronic technologies and components that work flawlessly. Molex Powertrain Solutions are ideal for throttle control, engine controllers, and transmission controller applications.

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.