31072-1040

Molex
538-31072-1040
31072-1040

Tillverk:

Beskrivning:
Bilkontaktdon HDAC64 SR MALE 5 CKT T W/O XMAS BLK POL 1

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 2 762

Lager:
2 762 Kan skickas omedelbart
Fabrikens ledtid:
16 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
8,48 kr 8,48 kr
7,22 kr 72,20 kr
5,97 kr 597,00 kr
5,73 kr 1 432,50 kr
5,20 kr 2 600,00 kr
4,92 kr 3 444,00 kr
4,73 kr 13 244,00 kr
4,39 kr 24 584,00 kr

Produktattribut Attributvärde Välj attribut
Molex
Produktkategori: Bilkontaktdon
RoHS-direktivet:  
Housings
5 Position
2.54 mm (0.1 in)
Plug (Male)
Cable Mount / Free Hanging
Crimp
Black
31072
Bulk
Applikation: Automotive, Power, Wire-to-Wire
Märke: Molex
Kontaktkön: Without Pin Contacts
Kontakttyp: Plug
Märkström: 9 A, 11 A
Beskrivning/funktion: H-DAC 64
Egenskaper: Polarization A
Höljets material: Polyester, Polystyrene
Maximal drifttemperatur: + 100 C
Minsta drifttemperatur: - 40 C
Antal rader: 1 Row
Produkttyp: Automotive Connectors
Fabriksförpackningskvantitet: 700
Underkategori: Automotive Connectors
Handelsnamn: H-DAC 64
Typ: 5-Way
Del # Alias: 0310721040
Enhetens vikt: 2,294 g
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
8538909999
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Body Electronics Solutions

Molex Body Electronics Solutions create dynamic solutions for unique driving styles and enhance vehicle functionality. Molex Body Electronics products include control modules, cable assemblies, and interconnects that minimize weight and maximize space utilization. Molex Body Electronics are ideal for steering, power distribution, entry systems, and climate control applications.

H-DAC 64 Unsealed Connector System

Molex H-DAC 64 Unsealed Connector System provides space-saving, flexible options for unsealed applications. H-DAC 64 single- and dual-row connectors meet all unsealed USCAR-2 class 2 requirements. A positive lock with an audible click ensures proper mating and a TPA feature increases terminal retention. The single-row connector system consists of vertical and right-angle, four-circuit headers, male and female in-line connectors, and is available in three- to six-circuit configurations. Each terminal in the single-row system is capable of supporting both low-signal and low-power applications up to 10.0A. The dual-row connector system offers six- to 20-circuit configurations, as well as a 24-way hybrid connector. Each dual-row system terminal is capable of supporting both low-signal and low-power applications up to 7.0A.

Transportation Solutions

Molex Transportation Solutions help enable rugged and reliable technology that transforms the future and improves people’s lives. The growth in trends such as connectivity, autonomous driving, in-vehicle experience, and electrification are introducing future-ready applications to everyday vehicles. Molex technology and expertise enable high-speed displays, reduced wiring complexity, and a safer, quieter, more enjoyable driving experience. Applications include sophisticated dashboard displays, fully integrated high-speed in-vehicle networks, enhanced safety devices, and high-performance engines and transmissions.