30700-5241

Molex
538-30700-5241
30700-5241

Tillverk:

Beskrivning:
Bilkontaktdon HDAC64 HYBRID RA HDR R 24 CKT BLACK POL 2

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 1 057

Lager:
1 057 Kan skickas omedelbart
Partier som är större än 1057 kommer att omfattas av ett krav på minimibeställning.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
47,59 kr 47,59 kr
41,23 kr 412,30 kr
41,13 kr 1 028,25 kr
40,81 kr 2 040,50 kr
34,34 kr 3 434,00 kr
33,50 kr 18 291,00 kr

Produktattribut Attributvärde Välj attribut
Molex
Produktkategori: Bilkontaktdon
RoHS-direktivet:  
Headers
24 Position
2.54 mm, 3.5 mm
Pin (Male)
SMD/SMT
Solder
Nickel
Black
30700
Tray
Applikation: Automotive, Power, Wire-to-Board
Märke: Molex
Kontaktkön: Pin (Male)
Kontaktmaterial: Copper
Märkström: 7 A
Beskrivning/funktion: H-DAC 64 High Density Automotive Headers
Egenskaper: Polarization Option B
Höljets material: Polystyrene (PS)
Maximal drifttemperatur: + 100 C
Minsta drifttemperatur: - 40 C
Monteringsvinkel: Right Angle
Antal rader: 2 Row
Produkttyp: Automotive Connectors
Fabriksförpackningskvantitet: 546
Underkategori: Automotive Connectors
Handelsnamn: H-DAC 64
Typ: PCB Header
Märkspänning: 500 VDC
Del # Alias: 0307005241
Enhetens vikt: 14 g
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
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Body Electronics Solutions

Molex Body Electronics Solutions create dynamic solutions for unique driving styles and enhance vehicle functionality. Molex Body Electronics products include control modules, cable assemblies, and interconnects that minimize weight and maximize space utilization. Molex Body Electronics are ideal for steering, power distribution, entry systems, and climate control applications.

H-DAC 64 Unsealed Connector System

Molex H-DAC 64 Unsealed Connector System provides space-saving, flexible options for unsealed applications. H-DAC 64 single- and dual-row connectors meet all unsealed USCAR-2 class 2 requirements. A positive lock with an audible click ensures proper mating and a TPA feature increases terminal retention. The single-row connector system consists of vertical and right-angle, four-circuit headers, male and female in-line connectors, and is available in three- to six-circuit configurations. Each terminal in the single-row system is capable of supporting both low-signal and low-power applications up to 10.0A. The dual-row connector system offers six- to 20-circuit configurations, as well as a 24-way hybrid connector. Each dual-row system terminal is capable of supporting both low-signal and low-power applications up to 7.0A.

Transportation Solutions

Molex Transportation Solutions help enable rugged and reliable technology that transforms the future and improves people’s lives. The growth in trends such as connectivity, autonomous driving, in-vehicle experience, and electrification are introducing future-ready applications to everyday vehicles. Molex technology and expertise enable high-speed displays, reduced wiring complexity, and a safer, quieter, more enjoyable driving experience. Applications include sophisticated dashboard displays, fully integrated high-speed in-vehicle networks, enhanced safety devices, and high-performance engines and transmissions.