30700-1122

Molex
538-30700-1122
30700-1122

Tillverk:

Beskrivning:
Bilkontaktdon HDAC64 DR FEMALE 12 12 CKT NATURAL POL 3

Livscykel:
Specialbeställning från fabrik:
Få ett anbud för att bekräfta tillverkarens aktuella pris, leveranstid och beställningsvillkor.
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Inte tillgänglig

Prissättning (SEK)

Produktattribut Attributvärde Välj attribut
Molex
Produktkategori: Bilkontaktdon
RoHS-direktivet:  
Housings
12 Position
2.54 mm (0.1 in)
Socket (Female)
SMD/SMT
30700
Bulk
Märke: Molex
Kontaktkön: Socket (Female)
Kontakttyp: Receptacle
Märkström: 7 A
Höljets material: Polystyrene (PS)
Maximal drifttemperatur: + 100 C
Minsta drifttemperatur: - 40 C
Antal rader: 2 Row
Produkttyp: Automotive Connectors
Fabriksförpackningskvantitet: 1000
Underkategori: Automotive Connectors
Handelsnamn: H-DAC 64
Typ: Polarization Option 3
Del # Alias: 0307001122
Enhetens vikt: 3,630 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

                        
Molex has made a few changes with their HDAC family of
connectors. Please see below for further review.

The first change will be with the polarization key feature on
the bottom-side of the housing. The key feature is currently a
solid block. The new design will feature two ribs equal in
surface area as the previous solid piece, and improve part
stability by creating equal wall thicknesses throughout the
part. This change will have no effect on form, fit, or function.

The second change will be larger radius on the bottom edge of
the back side of the housing to be a more rounded edge, which is
more square in the current design. This change is to improve
mold ability and ergonomics for the operator. This change will
also have no change to form, fit, or function.

During transition, both versions may be supplied depending on
inventory.

Part Numbers Affected:
538-30700-1120
538-30700-1121
538-30700-1122

Please contact a Mouser Technical Sales Representative for
further assistance.

5-1112-14

Efterlevnadskoder
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

H-DAC 64 Unsealed Connector System

Molex H-DAC 64 Unsealed Connector System provides space-saving, flexible options for unsealed applications. H-DAC 64 single- and dual-row connectors meet all unsealed USCAR-2 class 2 requirements. A positive lock with an audible click ensures proper mating and a TPA feature increases terminal retention. The single-row connector system consists of vertical and right-angle, four-circuit headers, male and female in-line connectors, and is available in three- to six-circuit configurations. Each terminal in the single-row system is capable of supporting both low-signal and low-power applications up to 10.0A. The dual-row connector system offers six- to 20-circuit configurations, as well as a 24-way hybrid connector. Each dual-row system terminal is capable of supporting both low-signal and low-power applications up to 7.0A.