224246-0630

Molex
538-224246-0630
224246-0630

Tillverk:

Beskrivning:
List- och kabelhölje Versa Color Vert Header Thru Hole Dual Row 6 Ckts (Sn) GloWire Blu Tray

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 2 337

Lager:
2 337 Kan skickas omedelbart
Fabrikens ledtid:
9 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
21,91 kr 21,91 kr
19,18 kr 191,80 kr
18,42 kr 460,50 kr
17,88 kr 894,00 kr
17,11 kr 1.711,00 kr
15,48 kr 3.870,00 kr
14,28 kr 7.140,00 kr
12,32 kr 12.320,00 kr
11,55 kr 27.442,80 kr

Produktattribut Attributvärde Välj attribut
Molex
Produktkategori: List- och kabelhölje
RoHS-direktivet:  
Headers
PCB Receptacle
6 Position
3 mm (0.118 in)
2 Row
3 mm (0.118 in)
PCB Mount
Solder Pin
Straight
Socket (Female)
Tin
3.18 mm (0.125 in)
224246
Micro-Fit+
Wire-to-Board, Power
- 40 C
+ 105 C
Tray
Märke: Molex
Kontaktmaterial: Copper
Märkström: 12.5 A
Brännbarhetsklass: UL 94 V-0
Höljfärg: Blue
Höljesgenus: Receptacle
Höljets material: Liquid Crystal Polymer (LCP)
Isoleringsmotstånd: 1 GOhms
Produkttyp: Headers & Wire Housings
Fabriksförpackningskvantitet: 2376
Underkategori: Headers & Wire Housings
Märkspänning: 600 VAC, 600 VDC
Del # Alias: 2242460630 02242460630
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

Micro-Fit+ Versa Connectors

Molex Micro-Fit+ Versa Connectors feature a 3mm pitch for space-constrained applications and a broad variety of design options, including polarization. These connectors are available in four colors: natural, blue, red, and yellow. Each color offers different keying to prevent mismating, which can cause terminal damage and production inefficiencies. The Micro-Fit+ Versa series is designed to enable ease of work, reduce operator fatigue during assembly, and withstand high-vibration environments. The connectors offer glow wire capability, a 13A maximum current, and a -40°C to +105°C operating temperature range. Molex Micro-Fit+ Versa Connectors are ideal for automotive, medical, telecommunications/networking, and consumer applications.

Micro-Fit+ Connectors

Molex Micro-Fit+ Connectors offer superior design options for flexibility and efficient assembly. The connectors offer a high current rating of up to 13.5A with a 3mm pitch and use the same amount of space that smaller connectors occupy. Features include a smaller PCB footprint, a reduced mating force of 40%, and an enhanced TPA design that provides stability and security for the terminals inside the receptacle. Molex Micro-Fit+ applications include consumer, telecommunication/networking, medical, sustainable energy, and automotive.