216571-1024

Molex
538-216571-1024
216571-1024

Tillverk:

Beskrivning:
List- och kabelhölje Versa Color Vert Header Thru Hole Single Row 4 Ckts Matte (Sn) GloWire Red

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 2 240

Lager:
2 240 Kan skickas omedelbart
Fabrikens ledtid:
19 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
13,41 kr 13,41 kr
11,66 kr 116,60 kr
9,94 kr 994,00 kr
9,20 kr 4.600,00 kr
8,84 kr 8.840,00 kr
7,66 kr 18.384,00 kr

Produktattribut Attributvärde Välj attribut
Molex
Produktkategori: List- och kabelhölje
RoHS-direktivet:  
Headers
PCB Receptacle
4 Position
3 mm (0.118 in)
1 Row
PCB Mount
Solder Pin
Straight
Socket (Female)
Tin
3.17 mm (0.125 in)
216571
Micro-Fit+
Wire-to-Board, Power
- 40 C
+ 105 C
Tray
Märke: Molex
Kontaktmaterial: Copper
Märkström: 13 A
Brännbarhetsklass: UL 94 V-0
Höljfärg: Red
Höljesgenus: Receptacle
Höljets material: Liquid Crystal Polymer (LCP)
Isoleringsmotstånd: 1 GOhms
Produkttyp: Headers & Wire Housings
Fabriksförpackningskvantitet: 2400
Underkategori: Headers & Wire Housings
Märkspänning: 600 VAC/DC
Del # Alias: 2165711024 02165711024
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

Micro-Fit+ Connectors

Molex Micro-Fit+ Connectors offer superior design options for flexibility and efficient assembly. The connectors offer a high current rating of up to 13.5A with a 3mm pitch and use the same amount of space that smaller connectors occupy. Features include a smaller PCB footprint, a reduced mating force of 40%, and an enhanced TPA design that provides stability and security for the terminals inside the receptacle. Molex Micro-Fit+ applications include consumer, telecommunication/networking, medical, sustainable energy, and automotive.

Micro-Fit+ Versa Connectors

Molex Micro-Fit+ Versa Connectors feature a 3mm pitch for space-constrained applications and a broad variety of design options, including polarization. These connectors are available in four colors: natural, blue, red, and yellow. Each color offers different keying to prevent mismating, which can cause terminal damage and production inefficiencies. The Micro-Fit+ Versa series is designed to enable ease of work, reduce operator fatigue during assembly, and withstand high-vibration environments. The connectors offer glow wire capability, a 13A maximum current, and a -40°C to +105°C operating temperature range. Molex Micro-Fit+ Versa Connectors are ideal for automotive, medical, telecommunications/networking, and consumer applications.