216283-1023

Molex
538-216283-1023
216283-1023

Tillverk:

Beskrivning:
Specialiserade kablar MX150 P-S SR 2ckt 600mm Sn Sld Cbl
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
14 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1150   Flera: 50
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
29,89 kr 34 373,50 kr
28,62 kr 71 550,00 kr

Produktattribut Attributvärde Välj attribut
Molex
Produktkategori: Specialiserade kablar
RoHS-direktivet:  
Automotive Cables
Single Ended
MX150
2 Position
Pigtail
600 mm
Male
14 V
Black
22 A
216283
Bulk
Märke: Molex
Produkttyp: Specialized Cables
Fabriksförpackningskvantitet: 5
Underkategori: Cable Assemblies
Handelsnamn: MX150
Del # Alias: 2162831023 02162831023
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
8544429090
CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442091
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Indien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Sealed Cable Assemblies

Molex provides Sealed Cable Assemblies with IP65, IP67, and IP69 ratings to ensure performance in wet, dusty environments. These are cable assemblies with NEMA-rated connectors, a matte-seal design for all circuit sizes that eliminates the need for cable wire seals, and panel-mount gasket seals that protect against dust and water ingress for a reliable connection. Molex Sealed Cable Assemblies are ideal for commercial vehicles, electric vehicles, HVACs, home appliances, and outdoor lighting.

Off-the-Shelf MX150 Cable Assemblies

Molex Off-the-Shelf MX150 Cable Assemblies deliver a 22A current rating and offer various cable lengths for automotive and commercial vehicle applications. The assemblies support both signal and power applications for on-engine automotive and off-road construction equipment. The connectors are based on the 1.5mm ISO blade-type terminal system. The MX150 connector system consists of mat- and cable-sealed connectors, receptacles, and terminals. The assemblies are available in 2, 3, 4, and 6 circuit sizes and contain a one-piece, 3.5mm pitch housing. Molex Off-the-Shelf MX150 Cable Assemblies are available in cable lengths of 150mm, 300mm, and 600mm.