215868-0001

Molex
538-215868-0001
215868-0001

Tillverk:

Beskrivning:
Antenner OnMetal WiFi Antenna 2.4GHz/5GHz 300mm

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 134

Lager:
134
Kan skickas omedelbart
På beställningen:
200
Förväntad 2026-02-13
Fabrikens ledtid:
18
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
165,46 kr 165,46 kr
130,91 kr 1.309,10 kr
129,06 kr 6.453,00 kr
119,57 kr 11.957,00 kr
116,41 kr 23.282,00 kr
114,34 kr 57.170,00 kr

Produktattribut Attributvärde Välj attribut
Molex
Produktkategori: Antenner
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
Outdoor Antennas
Passive Antenna
2.4 GHz, 5.15 GHz
2.5 GHz, 5.85 GHz
Bluetooth, BLE
DSRC
WiFi
IoT
Module
Square
2 dBi, 5.5 dBi
- 40 C
+ 85 C
2 Band
Screw Mount
Connector
U.FL / IPEX MHF
2.45 GHz, 5.5 GHz
44 mm
37 mm
300 mm Coax
215868
Märke: Molex
Sladdlängd: 300 mm
Polarisering: Linear
Fabriksförpackningskvantitet: 100
Underkategori: Antennas
Del # Alias: 2158680001 02158680001
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8517710000
CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

On-Metal Wi-Fi Antenna

Molex On-Metal Wi-Fi Antenna is a metal surface-mount antenna that allows mounting directly on the metal surface without compromising RF performance. This off-the-shelf 2.4GHz / 5GHz external antenna is designed for the Internet of Things (IoT) applications. Molex On-Metal Wi-Fi Antenna features 2.0W RF power, 50Ω impedance, and 2.0dBi / 5.5dBi peak gain.

Antenna Solutions

Molex Antenna Solutions include NFC, ISM, LTE Cellular, GNSS/GPS, Multi-Protocol, and Wi-Fi®, BLUETOOTH®, and Zigbee antennas. Antennas transmit radio-frequency signals into free space and are sensitive to several elements of the surrounding environment, which affects transmission distance. Therefore, the user must consider various factors when selecting a suitable antenna. Molex Antennas offer high performance and easy integration for demanding wireless applications spanning the industrial, consumer, medical, and automotive markets.

2.4GHz/5GHz Wi-Fi®/BLUETOOTH® External Antennas

Molex 2.4GHz/5GHz Wi-Fi®/BLUETOOTH® External Antennas offer high RF performance and reliability for wireless and networking applications. These off-the-shelf antennas feature single- or dual-band connectors with I-PEX, SMA-J, and RP-SMA-J mounting options in straight or hinged modes. The components support Wi-Fi, 2.4GHz, 5.8GHz, and Bluetooth technologies and mate with SMA jack or I-PEX MHF I receptacles. Molex 2.4GHz/5GHz External Antennas offer design flexibility, making them ideal for various applications, including security/surveillance, home automation, home streaming, entertainment, smart appliances, energy/utilities, wireless solutions, infrastructure, and networking.

Safety & Driver Assist Solutions

Molex Safety and Driver Assist Solutions streamline the development of advanced features strategically designed to create a safer driving experience. Advanced Driver Assist Systems (ADAS) embedded in intelligent vehicles are virtual copilots. Automotive sensors and cameras enable facial/eye recognition, blind-spot monitoring, and parking assistance. Molex Safety and Driver Assist Solutions are ideal for night vision, distance warnings, airbags, and seat belts.