206640-0001

Molex
538-206640-0001
206640-0001

Tillverk:

Beskrivning:
Antenner GNSS Activ Patch Ant Low-Noise Amplifier

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 2 095

Lager:
2 095 Kan skickas omedelbart
Fabrikens ledtid:
17 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
95,48 kr 95,48 kr
74,67 kr 746,70 kr
66,27 kr 1.656,75 kr
63,66 kr 6.366,00 kr
60,93 kr 15.232,50 kr
59,30 kr 29.650,00 kr
57,88 kr 57.880,00 kr
5 000 Beräkning

Produktattribut Attributvärde Välj attribut
Molex
Produktkategori: Antenner
RoHS-direktivet:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Active Antenna
1.558 GHz
1.607 GHz
GLONASS, GNSS, GPS
Patch
Ceramic
50 Ohms
3 Band
Adhesive Mount
SMD/SMT
1.561 GHz, 1.575 GHz, 1.602 GHz
25 mm
25 mm
6.5 mm
206640
Märke: Molex
Sladdlängd: 60 mm
Polarisering: Linear
Fabriksförpackningskvantitet: 1000
Underkategori: Antennas
Enhetens vikt: 118 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8529106900
CNHTS:
8529101000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

GNSS Antennas

Molex GNSS Antennas offer a 2W RF power rating, 50Ω input impedance, and are RoHS compliant and halogen free. Molex GNSS antennas include the 206560 flexible antennas, 206640 active patch antennas, and 208890 GPS ceramic antennas. The 206560 flexible antennas have double-sided adhesive on the antenna reverse, enabling instant application anywhere on the inner wall of the device chassis. Flexible antennas are available in 50mm to 300mm lengths that extend connectivity for maximum design flexibility.

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Antenna Solutions

Molex Antenna Solutions include NFC, ISM, LTE Cellular, GNSS/GPS, Multi-Protocol, and Wi-Fi®, BLUETOOTH®, and Zigbee antennas. Antennas transmit radio-frequency signals into free space and are sensitive to several elements of the surrounding environment, which affects transmission distance. Therefore, the user must consider various factors when selecting a suitable antenna. Molex Antennas offer high performance and easy integration for demanding wireless applications spanning the industrial, consumer, medical, and automotive markets.

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Safety & Driver Assist Solutions

Molex Safety and Driver Assist Solutions streamline the development of advanced features strategically designed to create a safer driving experience. Advanced Driver Assist Systems (ADAS) embedded in intelligent vehicles are virtual copilots. Automotive sensors and cameras enable facial/eye recognition, blind-spot monitoring, and parking assistance. Molex Safety and Driver Assist Solutions are ideal for night vision, distance warnings, airbags, and seat belts.