200529-0220

Molex
538-200529-0220
200529-0220

Tillverk:

Beskrivning:
FFC- och FPC-anslutare 1.0 FPC ZIF SNG BTM CONT 22Ckt RA FS19

Livscykel:
Utgående:
Schemalagd för inkurans och kommer att avvecklas av tillverkaren.
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 2 428

Lager:
2 428 Kan skickas omedelbart
Partier som är större än 2428 kommer att omfattas av ett krav på minimibeställning.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
7,29 kr 7,29 kr
6,17 kr 61,70 kr
5,50 kr 137,50 kr
5,25 kr 525,00 kr
4,67 kr 1 167,50 kr
4,46 kr 4 460,00 kr
Komplett Papprulle (beställ i multiplar av 3000)
3,88 kr 11 640,00 kr
3,82 kr 34 380,00 kr

Produktattribut Attributvärde Välj attribut
Molex
Produktkategori: FFC- och FPC-anslutare
RoHS-direktivet:  
Board Mount
22 Position
1 mm
SMD/SMT
Right Angle
Bottom Contact
Tin
1 A
200529
- 40 C
+ 85 C
Reel
Cut Tape
Drivkraftstyp: ZIF
Märke: Molex
Kontaktmaterial: Phosphor Bronze
Brännbarhetsklass: UL 94 V-0
Höljfärg: Beige
Höljets material: Liquid Crystal Polymer (LCP)
Produkttyp: FFC & FPC Connectors
Fabriksförpackningskvantitet: 3000
Underkategori: FFC & FPC Connectors
Handelsnamn: Easy-On
Märkspänning: 125 V
Del # Alias: 2005290220 02005290220
Enhetens vikt: 259,570 mg
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
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Japan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Easy-On FFC/FPC Connectors

Molex Easy-On FFC/FPC Connectors are ideal for tight-packaging applications and come in various pitch options, and include features to meet a wide variety of space and usage needs for applications in all markets. Molex Easy-On FFC/FPC Connectors are available with push and flip-style actuators, which are pre-assembled covers that secure the connection between the FFC/FPC and the connector terminals. Molex is continually developing lower-profile and higher-density versions to meet the downsizing needs of electronic equipment makers.

Augmented Reality

Augmented Reality (AR) can go beyond video games and offer advantages to various industries. AR improves both safety and efficiency and allows engineers freedom from physical constraints, and Molex solutions keep electronic designs secure and electrical connections reliable. Discover new realities in augmented reality and examine the key products empowering companies to develop AR products and technologies that are enhancing human capabilities in manufacturing applications.

Easy-On FFC/FPC FS19 Tin-Bismuth Connectors

Molex Easy-On FFC/FPC FS19 Tin-Bismuth Connectors are designed to integrate seamlessly with a wide range of cable types, offering an extensive variety of circuit counts for application flexibility. These connectors seamlessly mate with both eared and non-eared cables, and a front-flip actuator offers secure electrical and mechanical contact. The FS19 series also ensures effortless operation, featuring a large actuator with ample space for a finger to open or close the actuator to reduce operator strain and improve productivity. Molex Easy-On FFC/FPC FS19 connectors have 1A maximum current, 125V maximum voltage, and tin-bismuth plating, which has passed tin whisker testing. Applications include industrial automation, robots, appliances, smartphones, and gaming devices.