200277-1206

Molex
538-200277-1206
200277-1206

Tillverk:

Beskrivning:
List- och kabelhölje NANO-FIT PLUG HSG SR 6CKT PANEL BLK

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 3 097

Lager:
3 097 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
4,46 kr 4,46 kr
3,92 kr 39,20 kr
3,63 kr 90,75 kr
3,46 kr 346,00 kr
3,10 kr 775,00 kr
2,93 kr 2 930,00 kr
2,75 kr 6 875,00 kr
2,70 kr 16 200,00 kr
2,55 kr 30 600,00 kr

Produktattribut Attributvärde Välj attribut
Molex
Produktkategori: List- och kabelhölje
RoHS-direktivet:  
REACH - SVHC:
Wire Housings
Plug Housing
6 Position
2.5 mm (0.098 in)
1 Row
Panel Mount
Crimp
Straight
Pin (Male)
200277
Nano-Fit
Wire-to-Wire, Power
- 40 C
+ 115 C
Märke: Molex
Kontakttyp: Socket (Female)
Brännbarhetsklass: UL 94 V-0
Höljfärg: Black
Höljesgenus: Male
Höljets material: Polyamide (PA)
Produkttyp: Headers & Wire Housings
Fabriksförpackningskvantitet: 6000
Underkategori: Headers & Wire Housings
Del # Alias: 2002771206 02002771206
Enhetens vikt: 1,069 g
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
8547200000
USHTS:
8538906000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Fit Family Connectors

Molex Fit Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex Fit power connectors range from the 2.50mm pitch Nano-Fit to the 5.7mm pitch Mega-Fit connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.

Nano-Fit 2.5mm Pitch Power Connectors

Molex Nano-Fit 2.5mm Pitch Power Connectors provide a space-saving solution to the design challenge of choosing between exposed terminals or space-greedy protected headers. The Nano-Fit connectors are fully isolated compact connectors that deliver up to 8A with keying options and optional terminal position assurance (TPA). Multiple mechanical keying and color-coded options aid in the prevention of cross-mating, which enables faster assembly times. An optional TPA retainer ensures that the terminals are fully seated in the housing, reducing back out. The connectors also feature a positive-lock housing with an anti-snag design preventing accidental disengagement. Molex Nano-Fit 2.5mm Pitch Power Connectors are ideal for use in consumer/home appliances, telecommunication/networking, automotive, lighting, aerospace/defense, industrial, and medical applications.