200241-1126

Molex
538-200241-1126
200241-1126

Tillverk:

Beskrivning:
List- och kabelhölje Mega-FIT V/T Top Latch 6ckt BLK

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 468

Lager:
468 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
49,16 kr 49,16 kr
44,69 kr 446,90 kr
42,40 kr 1.060,00 kr
41,31 kr 2.065,50 kr
39,35 kr 3.935,00 kr
34,44 kr 8.610,00 kr
33,46 kr 16.730,00 kr
27,14 kr 24.426,00 kr
25,40 kr 68.580,00 kr

Produktattribut Attributvärde Välj attribut
Molex
Produktkategori: List- och kabelhölje
Headers
Power
6 Position
5.7 mm (0.224 in)
1 Row
Mounting Peg
Solder Pin
Straight
Pin (Male)
Gold
200241
Mega-Fit
Märke: Molex
Kontaktmaterial: Copper Alloy
Märkström: 23.5 A
Brännbarhetsklass: UL 94 V-0
Höljfärg: Black
Höljets material: Liquid Crystal Polymer (LCP)
Produkttyp: Headers & Wire Housings
Fabriksförpackningskvantitet: 900
Underkategori: Headers & Wire Housings
Märkspänning: 600 VAC/DC
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Mega-Fit Power Connectors

Molex Mega-Fit Power Connectors deliver up to 23A per circuit set on a 5.7mm pitch. This innovative design allows design engineers more power density than existing mid-range power connectors. Mega-Fit connectors are designed for wire-to-board configurations and can be used in virtually any industry or application. The system provides fully isolated terminals, positive lock housings, and polarized receptacles and housings. This split-box terminal design provides six independent points of contact to offer long-term reliability. Molex Mega-Fit products are UL recognized and CSA approved. All components are lead-free and RoHS compliant.

Fit Family Connectors

Molex Fit Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex Fit power connectors range from the 2.50mm pitch Nano-Fit to the 5.7mm pitch Mega-Fit connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.