200122-0110

Molex
538-200122-0110
200122-0110

Tillverk:

Beskrivning:
List- och kabelhölje GW MEGAFIT BKSH HLF 10CKT DR

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 474

Lager:
474 Kan skickas omedelbart
Minst: 2   Flera: 2
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
12,61 kr 25,22 kr
10,92 kr 109,20 kr
10,48 kr 272,48 kr
9,85 kr 985,00 kr
8,90 kr 2 225,00 kr
8,20 kr 4 100,00 kr
7,48 kr 7 480,00 kr

Produktattribut Attributvärde Välj attribut
Molex
Produktkategori: List- och kabelhölje
RoHS-direktivet:  
REACH - SVHC:
Accessories
Backshell
10 Position
2 Row
200122
Mega-Fit
- 40 C
+ 105 C
Bulk
Tillbehörstyp: Backshell
Märke: Molex
Brännbarhetsklass: UL 94 V-2
Höljfärg: Black
Höljesgenus: Receptacle
Höljets material: Nylon
Produkttyp: Headers & Wire Housings
Fabriksförpackningskvantitet: 1
Underkategori: Headers & Wire Housings
Del # Alias: 2001220110 02001220110
Enhetens vikt: 4,150 g
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
8538909999
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Tyskland
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Mega-Fit Dual Row/Glow Wire Backshell Connectors

Molex Mega-Fit Backshell Connectors come in standard and glow wire dual row strain relief models, with 2-12 circuits, and a flammability rating of 94V-0 / IEC 60335-1.

Mega-Fit Power Connectors

Molex Mega-Fit Power Connectors deliver up to 23A per circuit set on a 5.7mm pitch. This innovative design allows design engineers more power density than existing mid-range power connectors. Mega-Fit connectors are designed for wire-to-board configurations and can be used in virtually any industry or application. The system provides fully isolated terminals, positive lock housings, and polarized receptacles and housings. This split-box terminal design provides six independent points of contact to offer long-term reliability. Molex Mega-Fit products are UL recognized and CSA approved. All components are lead-free and RoHS compliant.

Fit Family Connectors

Molex Fit Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex Fit power connectors range from the 2.50mm pitch Nano-Fit to the 5.7mm pitch Mega-Fit connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.