19602-0012

Molex
538-19602-0012
19602-0012

Tillverk:

Beskrivning:
Terminaler 12-10 AVIK PIGGYBACK FIQD TAPE P
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
34 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 2500   Flera: 2500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 500)
14,10 kr 35 250,00 kr

Produktattribut Attributvärde Välj attribut
Molex
Produktkategori: Terminaler
RoHS-direktivet:  
Terminals
Quick Disconnect
Female
Insulated
6.35 mm x 0.81 mm
12 AWG
Yellow
Tin
Brass
19602
Avikrimp
Reel
Märke: Molex
Isoleringsmaterial: Nylon (PA)
Monteringsvinkel: Straight
Produkttyp: Terminals
Fabriksförpackningskvantitet: 500
Underkategori: Terminals
Ledningsdimension: 12 AWG
Märkspänning: 600 V
Del # Alias: 0196020012
Enhetens vikt: 2,182 g
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
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Solderless Terminals

Molex offers a wide variety of reliable, high-quality solderless solutions that include terminals, splices, quick disconnects, and wire management products that meet the interconnect needs of the electrical and industrial markets. These solutions from Molex are suitable for commercial vehicles, telecom infrastructure, industrial, consumer, and automotive aftermarket applications.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.