19005-0005

Molex
538-19005-0005
19005-0005

Tillverk:

Beskrivning:
Terminaler 14-16 AWG DISCONNECT

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 21 960

Lager:
21 960 Kan skickas omedelbart
Fabrikens ledtid:
8 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
2,83 kr 2,83 kr
2,37 kr 23,70 kr
2,02 kr 50,50 kr
1,83 kr 183,00 kr
1,60 kr 400,00 kr
1,51 kr 1 510,00 kr
1,39 kr 3 475,00 kr

Produktattribut Attributvärde Välj attribut
Molex
Produktkategori: Terminaler
RoHS-direktivet:  
Terminals
Quick Disconnect
Crimp
Female
Insulated
6.35 mm x 0.81 mm
16 AWG
Push-In
Blue
Tin
Brass
19005
InsulKrimp
Bulk
Märke: Molex
Isoleringsmaterial: Nylon (PA)
Maximal drifttemperatur: + 105 C
Minsta drifttemperatur: - 65 C
Monteringsvinkel: Straight
Produkttyp: Terminals
Fabriksförpackningskvantitet: 4000
Underkategori: Terminals
Ledningsdimension: 16 AWG
Märkspänning: 600 V
Del # Alias: 190050005 BB-2263 0190050005
Enhetens vikt: 1,088 g
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
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Solderless Terminals

Molex offers a wide variety of reliable, high-quality solderless solutions that include terminals, splices, quick disconnects, and wire management products that meet the interconnect needs of the electrical and industrial markets. These solutions from Molex are suitable for commercial vehicles, telecom infrastructure, industrial, consumer, and automotive aftermarket applications.