172675-0414

Molex
538-172675-0414
172675-0414

Tillverk:

Beskrivning:
Ström till kortet MF+ HCS VT HDR DR 4CKT GW W/PEG GOLD

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Minst: 4800   Flera: 4800
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
9,30 kr 44 640,00 kr

Produktattribut Attributvärde Välj attribut
Molex
Produktkategori: Ström till kortet
RoHS-direktivet:  
Power to the Board
13 A
600 V
4 Position
4.2 mm
172675
Mini-Fit
Märke: Molex
Kontaktplätering: Gold
Maximal drifttemperatur: + 105 C
Minsta drifttemperatur: - 40 C
Monteringsvinkel: Vertical
Antal rader: 2 Row
Fabriksförpackningskvantitet: 1
Underkategori: Power Connectors
Del # Alias: 1726750414 01726750414
Enhetens vikt: 1,179 g
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
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Mini-Fit Connector Family

Molex Mini-Fit Jr. and Mini-Fit Plus Power Connectors deliver up to 9A and 13A, respectively. Blind-mating and terminal-position assurance (TPA) options provide a versatile connector system for a wide range of applications. Typical applications for these Molex connectors include telecommunications / networking, industrial, home appliances, medical, and automotive.

Mini-Fit Plus HCS 4.2mm Pitch Connectors

Molex Mini-Fit Plus HCS (High-Current System) 4.2mm Connectors deliver up to 13A using with extended durability for higher-current, mid-range power applications without increasing design footprints. The Mini-Fit Plus HCS product family consists of crimp terminals, headers, and PCB receptacles. Capable of up to 100 mating cycles in higher current environments, Molex Mini-Fit Plus HCS Connectors are well-suited for desktop, power supply, telecommunications, industrial, medical, marine, and Military Commercial Off-the-Shelf (COTS), and mid-range power applications. The connectors are available in wire-to-wire, wire-to-board and board-to-board configurations, and now as Dual Row Vertical Headers.