172316-4108

Molex
538-172316-4108
172316-4108

Tillverk:

Beskrivning:
List- och kabelhölje ULTRAFIT HDR RT 2R NAT 08 CKT TIN
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
31,27 kr 31,27 kr
28,41 kr 284,10 kr
27,03 kr 675,75 kr
25,12 kr 2 512,00 kr
21,84 kr 5 460,00 kr
21,31 kr 10 655,00 kr
18,55 kr 13 356,00 kr
17,28 kr 49 766,40 kr
16,54 kr 83 361,60 kr

Produktattribut Attributvärde Välj attribut
Molex
Produktkategori: List- och kabelhölje
RoHS-direktivet:  
Headers
Wire to Board
8 Position
3.5 mm (0.138 in)
2 Row
Through Hole
Solder
Right Angle
Socket (Female)
Tin
172316
Ultra-Fit
Wire-to-Board, Power
- 40 C
+ 105 C
Tray
Märke: Molex
Kontaktmaterial: Copper Alloy
Märkström: 12 A
Höljfärg: Natural
Höljesgenus: Receptacle
Produkttyp: Headers & Wire Housings
Fabriksförpackningskvantitet: 720
Underkategori: Headers & Wire Housings
Märkspänning: 600 V
Del # Alias: 1723164108 01723164108
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
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Fit Family Connectors

Molex Fit Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex Fit power connectors range from the 2.50mm pitch Nano-Fit to the 5.7mm pitch Mega-Fit connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.

Ultra-Fit™ Strömkontakter

Molex Ultra-Fit™ Power Connectors eliminate same-circuit-size cross mating and reduce terminal backout occurrences. The space saving, low mating force, high density Ultra-Fit power connector has a 12A or 14A current rating, 3.5mm pitch, and is available with color coding and mechanical keying options. Molex Ultra-Fit Power Connectors offering the premium housing features of proven Mini-Fit® and Micro-Fit 3.0™ connector systems. Color-coded housings mitigate the risk of mismating. An optional TPA retainer significantly reduces terminal backout. The streamlined design is 17% smaller than similar power connectors. An ultra-low mating force reduces operator fatigue when mating numerous high-circuit connectors.
Learn More