172140-1808

Molex
538-172140-1808
172140-1808

Tillverk:

Beskrivning:
Höghastighets/modulära kontakter Impel 4x8 Unguided RAM Assy Long
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
430,78 kr 430,78 kr
374,60 kr 3 746,00 kr
358,39 kr 8 959,75 kr
346,73 kr 17 336,50 kr
335,17 kr 32 176,32 kr
316,73 kr 81 082,88 kr

Produktattribut Attributvärde Välj attribut
Molex
Produktkategori: Höghastighets/modulära kontakter
RoHS-direktivet:  
64 Position
8 Row
1.9 mm
Gold
172140
Märke: Molex
Kontaktmaterial: Tin
Märkström: 750 mA
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 55 C
Monteringsvinkel: Right Angle
Produkttyp: High Speed / Modular Connectors
Fabriksförpackningskvantitet: 32
Underkategori: Backplane Connectors
Handelsnamn: Impel
Märkspänning: 150 VAC/DC
Del # Alias: 1721401808 01721401808
Enhetens vikt: 20,203 g
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
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Singapore
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Impel Backplane Interconnect System

Molex Impel Backplane Connector System achieves signal integrity, density, and data rates up to 40Gbps while enabling backward and forward compatibility. A compact, compliant-pin backplane connector enables backward and forward compatibility with various high-end architectures. 92Ω nominal impendence minimizes impedance discontinuities and multiple pitch options are available for design flexibility. The connectors deliver superior density and electrical performance, low crosstalk, low insertion loss, and minimal performance variations across all channels and frequencies to 20GHz. Molex Impel applications include telecommunications, data networking, industrial, and military/aerospace.

Impel & Impel Plus Backplane Interconnect System

Molex Impel Backplane Interconnect System delivers industry-leading signal integrity and density while providing a scalable price and performance path for future data-rate enhancements.