171395-1208

Molex
538-171395-1208
171395-1208

Tillverk:

Beskrivning:
Höghastighets/modulära kontakter Impel 90 Ohm 6 Pair Vertical Backplane Header 1.90mm Pitch Unguided Open Endwalls 12 Columns 144 Circuits Pin Length 5.50mm Plated Through Hole Dimension 0.36mm

Livscykel:
Specialbeställning från fabrik:
Få ett anbud för att bekräfta tillverkarens aktuella pris, leveranstid och beställningsvillkor.
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Inte tillgänglig

Prissättning (SEK)

Produktattribut Attributvärde Välj attribut
Molex
Produktkategori: Höghastighets/modulära kontakter
RoHS-direktivet:  
Headers
144 Position
12 Row
1.9 mm
Through Hole
Gold
171395
Tray
Märke: Molex
Kontaktmaterial: Tin
Märkström: 750 mA
Höljfärg: Black
Isoleringsmotstånd: 90 Ohms
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 55 C
Monteringsvinkel: Vertical
Orientering: Straight
Produkttyp: High Speed / Modular Connectors
Fabriksförpackningskvantitet: 156
Underkategori: Backplane Connectors
Handelsnamn: Impel
Del # Alias: 1713951208 01713951208
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
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Singapore
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

High-Speed Solutions

Molex High-Speed Solutions meet the most stringent high-speed performance requirements. The broad connector portfolio supports a wide range of data rates in multiple sizes and shapes. High-speed interconnect solutions provide the flexibility and scalability required to meet the demands of next-generation systems.

Impel Backplane Interconnect System

Molex Impel Backplane Connector System achieves signal integrity, density, and data rates up to 40Gbps while enabling backward and forward compatibility. A compact, compliant-pin backplane connector enables backward and forward compatibility with various high-end architectures. 92Ω nominal impendence minimizes impedance discontinuities and multiple pitch options are available for design flexibility. The connectors deliver superior density and electrical performance, low crosstalk, low insertion loss, and minimal performance variations across all channels and frequencies to 20GHz. Molex Impel applications include telecommunications, data networking, industrial, and military/aerospace.

Impel & Impel Plus Backplane Interconnect System

Molex Impel Backplane Interconnect System delivers industry-leading signal integrity and density while providing a scalable price and performance path for future data-rate enhancements.